Diotec Semiconductor AG Regulators and Controllers
110 Diotec Semiconductor AG Regulators and Controllers
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Type | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LDI1117-05U
LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-89 T/R
|
Stock
460
From $0.0189 to $0.054
Per Unit
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 5 | 1 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 10mV | 15mV | 4000 | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
LDI1117-1.2U
LDO Regulator Pos 1.2V 1A 4-Pin(3+Tab) SOT-89 T/R
|
Stock
150
From $0.1099 to $0.2378
Per Unit
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.2 | 1 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 6mV | 10mV | 4000 | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
LDI1117-ADU
LDO Regulator Pos 1.238V to 1.262V 1A 4-Pin(3+Tab) SOT-89 T/R
|
Stock
1,274
From $0.0224 to $0.0585
Per Unit
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | Adjustable | ±1 | 1.238 to 1.262 | 1 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 0.2% | 0.4% | 4000 | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
DI78L15DAB
Standard Regulator Pos 15V 0.1A 8-Pin SO T/R
|
Stock
4,000
$0.0673
Per Unit
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | Fixed | ±5 | 15 | 0.1 | 35 | 300mV | 150mV | Tape and Reel | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | ||||
DI79L18UAB
Standard Regulator Neg -18V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
Stock
1,000
$0.0671
Per Unit
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | Fixed | ±5 | -18 | 0.1 | -33 | -20.5 | 360mV | 180mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
DI78L08UAB
Standard Regulator Pos 8V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
Stock
19,000
From $0.0695 to $0.0822
Per Unit
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | Fixed | ±5 | 8 | 0.1 | 30 | 175mV | 80mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||
DI78L05UAB
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
Stock
1,000
$0.0573
Per Unit
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | Fixed | ±5 | 5 | 0.1 | 30 | 150mV | 60mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||
LDI1117-2.5U
LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 2.5 | 1 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 6mV | 10mV | 4000 | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
LDI1117-1.2H
LDO Regulator Pos 1.2V 4-Pin(3+Tab) SOT-223 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.2 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 6mV | 10mV | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | No | ||||||
LDI1117-1.8U
LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.8 | 1 | 15 | 1.25@1A|1.1@0.1A|1.18@0.5A | 6mV | 10mV | 4000 | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
LDI1117-3.3U
LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-89 T/R
|
From $0.0443 to $0.0471
Per Unit
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3.3 | 1 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 6mV | 10mV | 4000 | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
LDI1117-1.5U
LDO Regulator Pos 1.5V 1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.5 | 1 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 6mV | 10mV | 4000 | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
DI79L08UAB
Standard Regulator Neg -8V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | Fixed | ±5 | -8 | 0.1 | -23 | -10.5 | 175mV | 80mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
DI78L15ZAB
Standard Regulator Pos 15V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | Fixed | ±5 | 15 | 0.1 | 35 | 300mV | 150mV | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||
DI78M06UAB
Voltage Regulator, SOT-89, 35V
|
|
Diotec Semiconductor AG | Linear Regulators | 5.75 | 0.5 | 35 | 4 | SOT-89 | No | No | No | No | EAR99 | No | No | ||||||||||||||
LDI812C-3.3UA
LDO Regulator Pos 3.3V 0.05A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3.3 | 0.05 | 16 | 0.41@10mA | 20mV | 45mV | 1000 | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||
LDI1117-1.2D
LDO Regulator Pos 1.2V 1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.2 | 1 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 6mV | 10mV | Tape and Reel | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||
DI79L18ZAB
Standard Regulator Neg -18V 0.1A 3-Pin TO-92 Ammo
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | Fixed | ±5 | -18 | 0.1 | -35 | 360mV | 180mV | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||
DI78L10UAB
Standard Regulator Pos 10V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | Fixed | ±5 | 10 | 0.1 | 230mV | 80mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||
LDI1117-3.3D
LDO Regulator Pos 3.3V 1A 8-Pin SO T/R
|
From $0.0838 to $0.0915
Per Unit
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3.3 | 1 | 15 | 1.1@0.1A|1.18@0.5A|1.25@1A | 6mV | 10mV | Tape and Reel | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||
LDI8233-05EN
Low Dropout Positive Fixed Voltage Regulators
|
|
Diotec Semiconductor AG | Linear Regulators | 5.05 | 5 | SOT-23 | SOT | EAR99 | No | ||||||||||||||||||||
DI79L15UAB
Standard Regulator Neg -15V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | Fixed | ±5 | -15 | 0.1 | -30 | -17.5 | 300mV | 150mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||
DI62063.6S1
LDO Regulator Pos 3.6V 0.2A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3.6 | 0.2 | 7 | 0.35@30mA|0.68@100mA | 0.25%/V | 65mV | 250 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||
DI79L08DAB
Standard Regulator Neg -8V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Negative | Fixed | ±5 | -8 | 0.1 | -23 | -30 | 175mV | 80mV | Tape and Reel | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||
LDI75L3.3UA
LDO Regulator Pos 3.3V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3.3 | 0.1 | 24 | 0.055@1mA | 0.2%/V | 60mV | 4 | SOT-89 | No | No | No | No | EAR99 | No | No |