Diotec Semiconductor AGLDI1117-1.8ULinear Regulators
LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 1 | |
| 15 | |
| 1.25@1A|1.18@0.5A|1.1@0.1A | |
| 6mV | |
| 10mV | |
| 10 | |
| 4000 | |
| Thermal Overload Protection|Short Circuit Protection | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 2.5 |
| Package Length | 4.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

