Digi International 应用处理器和 SOC
| 型号 | 价格 | 库存 | 供应商 | 类别 | Family Name | Device Core | Maximum Clock Rate - (MHz) | Program Memory Type | Data Bus Width - (bit) | Type | Processing Unit | PWM | Watchdog | Interface Type | SPI | I2C | I2S | UART | Data Cache Size | USB | Instruction Cache Size | USART | CAN | PCI | Ethernet | Programmability | Core Architecture | Ethernet Speed | Process Technology | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NS9360B-0-C177
SOC NS9360 ARM926EJ-S 272-Pin BGA
|
库存
250
从 $49.49 到 $54.68
每个
|
Digi International | 应用处理器和 SOC | NS9360 | ARM926EJ-S | 177 | Flash | 32 | System-On-Chip | Microprocessor | 1 | 1 | Ethernet/I2C/SPI/UART/USB | 1 | 1 | 0 | 1 | 4KB | 2 | 8KB | 0 | 0 | 0 | 1 | Yes | ARM | 10Mbps/100Mbps | 272 | BGA | BGA | No | No | No | No | No | 3A991a.2. | No | |||||
NS7520B-1-I46
SOC NS7520 ARM7TDMI 177-Pin FBGA
|
库存
480
从 $27.80 到 $29.96
每个
|
Digi International | 应用处理器和 SOC | NS7520 | ARM7TDMI | 46 | 32 | Applications Processor | Microprocessor | 1 | Ethernet/SPI/UART | 2 | 0 | 0 | 2 | 0 | 0 | 0 | 0 | 1 | No | ARM | 10Mbps/100Mbps | 0.18um | 177 | FBGA | BGA | No | No | No | No | No | 3A991a.2. | No | No | |||||||
NS7520B-1-C55
SOC NS7520 ARM7TDMI 177-Pin FBGA
|
|
Digi International | 应用处理器和 SOC | NS7520 | ARM7TDMI | 55 | 32 | Applications Processor | Microprocessor | 1 | Ethernet/SPI/UART | 2 | 0 | 0 | 2 | 0 | 0 | 0 | 0 | 1 | No | ARM | 10Mbps/100Mbps | 0.18um | 177 | FBGA | BGA | No | No | No | No | No | 5A991b.4. | No | No | |||||||
| NS9215B-0-I150 SOC 265-Pin BGA |
|
Digi International | 应用处理器和 SOC | 150 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | 265 | BGA | BGA | No | No | No | No | No | 5A992c. | No | No | ||||||||||||||||||
NS9360B-0-C103
SOC NS9360 ARM926EJ-S 272-Pin BGA
|
|
Digi International | 应用处理器和 SOC | NS9360 | ARM926EJ-S | 103 | Flash | 32 | System-On-Chip | Microprocessor | 1 | 1 | Ethernet/I2C/SPI/UART/USB | 1 | 1 | 0 | 1 | 4KB | 2 | 8KB | 0 | 0 | 0 | 1 | Yes | ARM | 10Mbps/100Mbps | 272 | BGA | BGA | No | No | No | No | No | 3A991a.2. | No | |||||
NS7520B-1-I55
SOC NS7520 ARM7TDMI 177-Pin FBGA
|
|
Digi International | 应用处理器和 SOC | NS7520 | ARM7TDMI | 55 | 32 | Applications Processor | Microprocessor | 1 | Ethernet/SPI/UART | 2 | 0 | 0 | 2 | 0 | 0 | 0 | 0 | 1 | No | ARM | 10Mbps/100Mbps | 0.18um | 177 | FBGA | BGA | No | No | No | No | No | 5A991b.4. | No | No | |||||||
NS7520B-1-C36
SOC NS7520 ARM7TDMI 177-Pin FBGA
|
|
Digi International | 应用处理器和 SOC | NS7520 | ARM7TDMI | 36 | 32 | Applications Processor | Microprocessor | 1 | Ethernet/SPI/UART | 2 | 0 | 0 | 2 | 0 | 0 | 0 | 0 | 1 | No | ARM | 10Mbps/100Mbps | 0.18um | 177 | FBGA | BGA | No | No | No | No | No | 5A991b.4. | No | No | |||||||
NS9360B-0-I155
SOC NS9360 ARM926EJ-S 272-Pin BGA
|
|
Digi International | 应用处理器和 SOC | NS9360 | ARM926EJ-S | 155 | Flash | 32 | System-On-Chip | Microprocessor | 1 | 1 | Ethernet/I2C/SPI/UART/USB | 1 | 1 | 0 | 1 | 4KB | 2 | 8KB | 0 | 0 | 0 | 1 | Yes | ARM | 10Mbps/100Mbps | 272 | BGA | BGA | No | No | No | No | No | 3A991a.2. | No |