| Compliant | |
| 5A991b.4. | |
| Active | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| NS7520 | |
| ARM7TDMI | |
| 36 | |
| 32 | |
| Applications Processor | |
| Microprocessor | |
| 1 | |
| 0 | |
| 70 | |
| Ethernet/SPI/UART | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| ARM | |
| 10Mbps/100Mbps | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 13 |
| Package Length | 13 |
| PCB changed | 177 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 177 | |
| Lead Shape | Ball |
Say goodbye to improper processing and slow output times by implementing this lightning fast NS7520B-1-C36 application processor manufactured by Digi International. This part has an operating temperature range of 0 °C to 70 °C. It has a maximum clock speed of 36 MHz. It has romless program memory. This device utilizes 0.18um technology. This device has a typical operating supply voltage of 1.5 V. Its minimum operating supply voltage of 1.4 V, while its maximum is 1.6 V. This device is based on the ARM7TDMI core architecture.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。