Delta Electronics Blowers and Fans
| 型号 | 价格 | 库存 | 供应商 | 类别 | Category | Maximum Voltage Rating - (V) | Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Typical Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| AFB0824VH-F00 DC Fan Axial Ball Bearing 24V 14V to 27.6V 42.02CFM 38dB 80 X 80 X 25.4mm |
|
Delta Electronics | 排风机和风扇 | DC Fan | 14 to 27.6 | 0.14 | 3600 | 42.02 | 0.217inH2O | 38 | Ball | Square | 80 X 80 X 25.4 | Axial | 80 | 80 | 25.4 | 80 | Plastic | No | No | No | No | EAR99 | No | ||||||||
BFB0712L-AF00
DC Blower Centrifugal Ball Bearing 12V 7V to 13.8V 9.26CFM 39dB
|
|
Delta Electronics | 排风机和风扇 | DC Blower | 7 to 13.8 | 0.1 | 2800 | 9.26 | 0.286inH2O | 39 | Ball | Centrifugal | 90 | 75.7 | 25 | 75.7 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
AFB0512HB-TP41
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 17.97CFM 34dB 50 X 50 X 15mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 10.8 to 13.2 | 0.12 | 6300 | 17.97 | 0.23inH2O | 34 | Ball | Square | 50 X 50 X 15 | Axial | 20 | 50 | 15 | 50 | Plastic | Unknown | No | No | No | No | EAR99 | No | |||||||
| QFR1212GHEXUM DC Fan Axial Ball Bearing 12V 10.8V to 12.6V 210.38CFM 64dB 120 X 120 X 38mm |
|
Delta Electronics | 排风机和风扇 | DC Fan | 10.8 to 12.6 | 1.8 | 6000 | 210.38 | 1.17inH2O | 64 | Ball | Square | 120 X 120 X 38 | Axial | 330 | 120 | 38 | 120 | Plastic | Unknown | No | No | No | No | EAR99 | ||||||||
AFB0812HHB
DC Fan Axial Ball Bearing 12V 7V to 13.8V 35.67CFM 37dB 80 X 80 X 15mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 7 to 13.8 | 0.16 | 3400 | 35.67 | 0.159inH2O | 37 | Ball | Square | 80 X 80 X 15 | Axial | 80 | 15 | 80 | Plastic | No | No | No | No | EAR99 | No | |||||||||
EFB1524VHG-EP
DC Fan Ball Bearing 24V 4000RPM 302.29CFM 60db Flange Mount
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 20.4 to 27.6 | 1.02 | 4000 | 302.29 | 0.937inH2O | 60 | Ball | Rectangular/Round | Axial | 840 | 172 | 50.8 | 150 | DieCast Aluminum | No | No | No | No | EAR99 | No | |||||||||
AFB0412HA-A
DC Fan Axial Ball Bearing 12V 7V to 13.8V 6.899CFM 27dB 40 X 40 X 10mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 7 to 13.8 | 0.04 | 6000 | 6.899 | 0.14inH2O | 27 | Ball | Square | 40 X 40 X 10 | Axial | 14 | 40 | 10 | 40 | Plastic | No | Unknown | No | No | No | No | EAR99 | |||||||
AFB0624VHD-AR00
DC Fan Axial Ball Bearing 24V 12V to 27.6V 29.06CFM 33dB 60 X 60 X 20mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 12 to 27.6 | 0.1 | 4800 | 29.06 | 0.278inH2O | 33 | Ball | Square | 60 X 60 X 20 | Axial | 56 | 60 | 20 | 60 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | ||||||
QFR1212GHE
DC Fan Axial Ball Bearing 12V 8V to 13.2V 210.38CFM 64dB 120 X 120 X 38mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 8 to 13.2 | 1.8 | 6000 | 210.38 | 1.17inH2O | 64 | Ball | Square | 120 X 120 X 38 | Axial | 330 | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No | ||||||||
AFB1212HHE-TP02
DC Fan Axial Ball 12V 10.8V to 13.2V 120.07CFM 44dB 120 X 120 X 38mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 10.8 to 13.2 | 0.4 | 2900 | 120.07 | 0.354inH2O | 44 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | Yes | Yes | ||||||||
FFB0412HN-F00
DC Fan Axial Ball Bearing 12V 4.5V to 13.8V 10.59CFM 36dB 40 X 40 X 28mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 4.5 to 13.8 | 0.07 | 6500 | 10.59 | 0.248inH2O | 36 | Ball | Square | 40 X 40 X 28 | Axial | 40 | 28 | 40 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | |||||||
AFB0412SHB-T500
DC Fan Axial Ball Bearing 12V 7V to 13.8V 14.83CFM 41.5dB 40 X 40 X 15mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 7 to 13.8 | 0.25 | 11000 | 14.83 | 0.601inH2O | 41.5 | Ball | Square | 40 X 40 X 15 | Axial | 40 | 15 | 40 | Plastic | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
AFB1224LE
DC Fan Axial Ball Bearing 24V 7V to 27.6V 84.76CFM 34dB 120 X 120 X 38mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 7 to 27.6 | 0.15 | 2000 | 84.76 | 0.18inH2O | 34 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
| ASB02512VHA-A76N DC Fan Axial Sleeve Bearing 12V 4.75V to 13.8V 3.35CFM 27dB 25 X 25 X 10mm |
|
Delta Electronics | 排风机和风扇 | DC Fan | 4.75 to 13.8 | 0.05 | 13000 | 3.35 | 0.214inH2O | 27 | Sleeve | Square | 25 X 25 X 10 | Axial | 6 | 25 | 10 | 25 | Plastic | No | No | No | No | EAR99 | No | ||||||||
AFB1212VHE-CF00
DC Fan Axial Ball Bearing 12V 6V to 12.8V 148.34CFM 51dB 120 X 120 X 38mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 6 to 12.8 | 0.68 | 4000 | 148.34 | 0.602inH2O | 51 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
AFB0512VHD
DC Fan Axial Ball Bearing 12V 7V to 13.8V 20.3CFM 40.5dB 50 X 50 X 20mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 7 to 13.8 | 0.16 | 7000 | 20.3 | 0.303inH2O | 40.5 | Ball | Square | 50 X 50 X 20 | Axial | 50 | 20 | 50 | Plastic | No | No | No | No | EAR99 | No | |||||||||
FFB0924EHE-F00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 110.18CFM 55dB 92 X 92 X 38mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 14 to 27.6 | 0.5 | 4800 | 110.18 | 0.665inH2O | 55 | Ball | Square | 92 X 92 X 38 | Axial | 55 | 92 | 38 | 92 | Plastic | No | No | No | No | EAR99 | |||||||||
| PFC0612DE-F00 DC Fan Axial Ball 12V 10.2V to 13.2V 67.85CFM 61.5dB 60 X 60 X 38mm |
|
Delta Electronics | 排风机和风扇 | DC Fan | 10.2 to 13.2 | 1.4 | 12000 | 67.85 | 2.129inH2O | 61.5 | Ball | Square | 60 X 60 X 38 | Axial | 60 | 38 | 60 | Plastic | No | No | No | No | EAR99 | No | |||||||||
EFB0505MA
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 9.21CFM 25dB 50 X 50 X 10mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 4.5 to 5.5 | 0.13 | 4500 | 9.21 | 0.113inH2O | 25 | Ball | Square | 50 X 50 X 10 | Axial | 50 | 10 | 50 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
AFB1224SHE-F00
DC Fan Axial Ball Bearing 24V 7V to 27.6V 151.85CFM 53dB 120 X 120 X 38mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 7 to 27.6 | 0.5 | 3700 | 151.85 | 0.571inH2O | 53 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No | |||||||||
FFB0924SHE-F00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 100.29CFM 52.5dB 92 X 92 X 38mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 14 to 27.6 | 0.4 | 4400 | 100.29 | 0.572inH2O | 52.5 | Ball | Square | 92 X 92 X 38 | Axial | 92 | 38 | 92 | Plastic | No | No | No | No | EAR99 | No | |||||||||
BFB0712H-F00
DC Blower Centrifugal Ball Bearing 12V 7V to 13.8V 11.3CFM 38dB
|
|
Delta Electronics | 排风机和风扇 | DC Blower | 7 to 13.8 | 0.22 | 2900 | 11.3 | 0.48inH2O | 38 | Ball | Centrifugal | 75.7 | 30 | 75.7 | Plastic | No | No | No | No | EAR99 | No | |||||||||||
BFB1024HH-F00
DC Blower Centrifugal Ball Bearing 24V 7V to 27.6V 28.25CFM 55dB
|
|
Delta Electronics | 排风机和风扇 | DC Blower | 7 to 27.6 | 0.55 | 4000 | 28.25 | 1.299inH2O | 55 | Ball | Centrifugal | 97.2 | 33 | 94.4 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||||
AFB1224SH
DC Fan Axial Ball Bearing 24V 14V to 27.6V 113.11CFM 46.5dB 120 X 120 X 25.4mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 14 to 27.6 | 0.28 | 3400 | 113.11 | 0.43inH2O | 46.5 | Ball | Square | 120 X 120 X 25.4 | Axial | 198 | 120 | 25.4 | 120 | Plastic | No | No | No | No | No | EAR99 | No | |||||||
AFB0605HC-F00
DC Fan Axial Ball Bearing
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 4.5 to 5.5 | No | No | No | No | EAR99 | No |