Delta Electronics 风扇
| 型号 | 价格 | 库存 | 供应商 | 类别 | Category | Maximum Voltage Rating - (V) | Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Typical Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FFB1224EHE-F00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 190CFM 59dB 120 X 120 X 38mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 14 to 26.4 | 1 | 4000 | 190 | 0.7inH2O | 59 | Ball | Square | 120 X 120 X 38 | Axial | 370 | 120 | 38 | 120 | Plastic | Unknown | No | No | No | No | EAR99 | No | |||||||
GFB0612ES-E
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 76.51CFM 82dB 60 X 60 X 56mm Box
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 10.8 to 13.2 | 4.15 | 22300|24500 | 76.51 | 9.73inH2O | 82 | Ball | Square | 60 X 60 X 56 | Axial | 210 | 60 | 56 | 60 | Box | Plastic | No | No | No | No | EAR99 | No | |||||||
AFB0712HHD
DC Fan Axial Ball Bearing 12V 5V to 13.8V 40.43CFM 40.5dB 70 X 70 X 20mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 5 to 13.8 | 0.25 | 4400 | 40.43 | 0.222inH2O | 40.5 | Ball | Square | 70 X 70 X 20 | Axial | 70 | 20 | 70 | Plastic | No | No | No | No | EAR99 | No | |||||||||
BFB0405HHA-A
DC Blower Centrifugal Ball Bearing 5V 4V to 5.5V 3CFM 34.5dB
|
|
Delta Electronics | 排风机和风扇 | DC Blower | 4 to 5.5 | 0.16 | 8500 | 3 | 0.564inH2O | 34.5 | Ball | Centrifugal | 40 | 10 | 40 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||||
BFB0512HHF00
DC Blower Centrifugal Ball Bearing 12V 10V to 13.8V 4.59CFM 45dB
|
|
Delta Electronics | 排风机和风扇 | DC Blower | 10 to 13.8 | 0.21 | 6500 | 4.59 | 0.866inH2O | 45 | Ball | Centrifugal | 51 | 15 | 51.3 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||||
AFB0624EH-TA50
DC Fan Ball Bearing 24V 0.24A 5.76W 6800RPM 38.35CFM 46.5dB Flange Mount
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 14 to 26.4 | 0.24 | 6800 | 38.35 | 0.544inH2O | 46.5 | Ball | Square | 60 X 60 X 25.4 | 60 | 25.4 | 60 | Plastic | No | No | No | No | EAR99 | |||||||||||
AFB1224HE-F00
DC Fan Axial Ball Bearing 24V 7V to 27.6V 105.94CFM 41dB 120 X 120 X 38mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 7 to 27.6 | 0.24 | 2600 | 105.94 | 0.3inH2O | 41 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No | |||||||||
EFB0405VHDF00
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 10.1CFM 32.5dB 40 X 40 X 20mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 4.5 to 5.5 | 0.32 | 9000 | 10.1 | 0.416inH2O | 32.5 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 20 | 40 | Plastic | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
AFB0405LA-A
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 4.39CFM 16dB 40 X 40 X 10mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 4.5 to 5.5 | 0.03 | 4000 | 4.39 | 0.068inH2O | 16 | Ball | Square | 40 X 40 X 10 | Axial | 40 | 10 | 40 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
AFB1224H
DC Fan Axial Ball Bearing 24V 14V to 27.6V 82.67CFM 38.5dB 120 X 120 X 25.4mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 14 to 27.6 | 0.14 | 2500 | 82.67 | 0.246inH2O | 38.5 | Ball | Square | 120 X 120 X 25.4 | Axial | 120 | 25.4 | 120 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
THD2348MU-00P8
DC Fan Axial Ball Bearing 48V 36V to 60V 915CFM 70dB 240 X 100mm Box
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 36 to 60 | 3.75 | 5000 | 915 | 2.291inH2O | 70 | Ball | Round | 240 X 100 | Axial | 1600 | 100 | Box | Aluminum | No | No | No | No | EAR99 | No | |||||||||
QFR0812UH-CX14
DC Fan Axial Ball Bearing 12V 12V to 48V 41.2dB to 64dB 80 X 80 X 25.4mm PWM/Sensor
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 12 to 48 | 0.33 to 1.8 | 4300 to 13000 | 41.2 to 64 | Ball | Square | 80 X 80 X 25.4 | Axial | 80 | 25.4 | 80 | Plastic | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
BFB04512MD
DC Blower Centrifugal Ball Bearing 12V 5V to 13.8V 6.01CFM 21dB
|
|
Delta Electronics | 排风机和风扇 | DC Blower | 5 to 13.8 | 0.07 | 3300 | 6.01 | 0.269inH2O | 21 | Ball | Centrifugal | 45 | 20 | 45 | Plastic | No | No | No | No | EAR99 | No | |||||||||||
AUB0812VH-SP00
DC Fan Axial Superflo Bearing 12V 10.8V to 13.2V 42.02CFM 39dB 80 X 80 X 25.4mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 10.8 to 13.2 | 0.19 | 3600 | 42.02 | 0.217inH2O | 39 | Superflo | Square | 80 X 80 X 25.4 | Axial | 99 | 80 | 25.4 | 80 | Plastic | No | No | No | No | No | EAR99 | No | |||||||
AFB0724HH-A-R00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 44.01CFM 44dB 70 X 70 X 25.4mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 14 to 26.4 | 0.18 | 4700 | 44.01 | 0.311inH2O | 44 | Ball | Square | 70 X 70 X 25.4 | Axial | 70 | 25.4 | 70 | Plastic | No | No | No | No | EAR99 | No | |||||||||
AFB0524MB
DC Fan Axial Ball Bearing 24V 14V to 27.6V 12.36CFM 28dB 50 X 50 X 15mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 14 to 27.6 | 0.06 | 4800 | 12.36 | 0.18inH2O | 28 | Ball | Square | 50 X 50 X 15 | Axial | 32 | 50 | 15 | 50 | Plastic | No | No | No | No | No | EAR99 | No | |||||||
AFB0624EH-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB 60 X 60 X 25.4mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 14 to 27.6 | 0.24 | 6800 | 38.35 | 0.544inH2O | 46.5 | Ball | Square | 60 X 60 X 25.4 | Axial | 60 | 25.4 | 60 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
BFB0405MA-A
DC Blower Centrifugal Ball Bearing 12V 4V to 5.5V 2.3CFM 29.5dB
|
|
Delta Electronics | 排风机和风扇 | DC Blower | 4 to 5.5 | 0.08 | 6500 | 2.3 | 0.312inH2O | 29.5 | Ball | Centrifugal | 40 | 10 | 40 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||||
AFB1224SHE
DC Fan Axial Ball Bearing 24V 7V to 27.6V 151.85CFM 53dB 120 X 120 X 38mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 7 to 27.6 | 0.5 | 3700 | 151.85 | 0.571inH2O | 53 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
FFB0412VHN
DC Fan Axial Ball Bearing 12V 4.5V to 13.2V 15.79CFM 45dB 40 X 40 X 28mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 4.5 to 13.2 | 0.16 | 9500 | 15.79 | 0.748inH2O | 45 | Ball | Square | 40 X 40 X 28 | Axial | 40 | 28 | 40 | Plastic | No | No | No | No | EAR99 | No | |||||||||
| ASB02512VHA-A76N DC Fan Axial Sleeve Bearing 12V 4.75V to 13.8V 3.35CFM 27dB 25 X 25 X 10mm |
|
Delta Electronics | 排风机和风扇 | DC Fan | 4.75 to 13.8 | 0.05 | 13000 | 3.35 | 0.214inH2O | 27 | Sleeve | Square | 25 X 25 X 10 | Axial | 6 | 25 | 10 | 25 | Plastic | No | No | No | No | EAR99 | No | ||||||||
AFB1212VHE-CF00
DC Fan Axial Ball Bearing 12V 6V to 12.8V 148.34CFM 51dB 120 X 120 X 38mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 6 to 12.8 | 0.68 | 4000 | 148.34 | 0.602inH2O | 51 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | No | EAR99 | No | ||||||||
AFB0512VHD
DC Fan Axial Ball Bearing 12V 7V to 13.8V 20.3CFM 40.5dB 50 X 50 X 20mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 7 to 13.8 | 0.16 | 7000 | 20.3 | 0.303inH2O | 40.5 | Ball | Square | 50 X 50 X 20 | Axial | 50 | 20 | 50 | Plastic | No | No | No | No | EAR99 | No | |||||||||
| PFC0612DE-F00 DC Fan Axial Ball 12V 10.2V to 13.2V 67.85CFM 61.5dB 60 X 60 X 38mm |
|
Delta Electronics | 排风机和风扇 | DC Fan | 10.2 to 13.2 | 1.4 | 12000 | 67.85 | 2.129inH2O | 61.5 | Ball | Square | 60 X 60 X 38 | Axial | 60 | 38 | 60 | Plastic | No | No | No | No | EAR99 | No | |||||||||
AFB1224SHE-F00
DC Fan Axial Ball Bearing 24V 7V to 27.6V 151.85CFM 53dB 120 X 120 X 38mm
|
|
Delta Electronics | 排风机和风扇 | DC Fan | 7 to 27.6 | 0.5 | 3700 | 151.85 | 0.571inH2O | 53 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No |