Arrow Electronics Components Online
EFB0405VHDF00|DELTA|simage
EFB0405VHDF00|DELTA|limage
排风机和风扇

EFB0405VHDF00

DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 10.1CFM 32.5dB 40 X 40 X 20mm

Delta Electronics
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8414.59.65.95
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    5
  • Input Voltage Range (V)
    4.5 to 5.5
  • Line Current (A)
    0.32
  • Power Rating (W)
    1.6
  • Typical Speed (r/min)
    9000
  • Maximum Airflow (CFM)
    10.1
  • Maximum Pressure
    0.416inH2O
  • Noise Level (dB)
    32.5
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    40 X 40 X 20
  • Mounting
    Flange Mount
  • Product Length (Metric) (mm)
    40
  • Product Depth (Metric) (mm)
    40
  • Product Height (Metric) (mm)
    20

文档和资源

数据表
设计资源