Same Sky (formerly CUI Devices) Heat Sinks
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Material | Thermal Resistance | Fin Style | Device Cooled | Attachment Method | Finish | Product Weight - (g) | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | Shape | Packaging | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HSE-B18635-035H
Heat Sink Passive TO-218 Vertical Thru-Hole Aluminum 6063-T5 4.49°C/W Black Anodized
|
从 $1.5916 到 $1.624
每个
|
Same Sky (formerly CUI Devices) | 散热器 | Passive | Aluminum 6063-T5 | 4.49 | Vertical | TO-218 | Black Anodized | 50 | 63.5 | 41.6 | 25 | No | No | No | No | EAR99 | No | ||||||
HSE-B20500-040H-01
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 Black Anodized
|
从 $0.9947 到 $1.0149
每个
|
Same Sky (formerly CUI Devices) | 散热器 | Passive | Aluminum 6063-T5 | Vertical | TO-220 | Black Anodized | 19.45 | 50 | 34.5 | 12.5 | No | No | No | No | EAR99 | No | |||||||
HSE-B18254-035H
Heat Sink Passive TO-218 Vertical Thru-Hole Aluminum 6063-T5 9.26°C/W Black Anodized
|
从 $0.9167 到 $0.9353
每个
|
Same Sky (formerly CUI Devices) | 散热器 | Passive | Aluminum 6063-T5 | 9.26 | Vertical | TO-218 | Black Anodized | 20 | 25.4 | 41.6 | 25 | No | No | No | No | EAR99 | No | ||||||
HSE-B20508-035H-01
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 Black Anodized
|
从 $1.0101 到 $1.0306
每个
|
Same Sky (formerly CUI Devices) | 散热器 | Passive | Aluminum 6063-T5 | Vertical | TO-220 | Black Anodized | 22.22 | 50.8 | 35 | 12.7 | No | No | No | No | EAR99 | No | |||||||
HSE-B18508-035H
Heat Sink Passive TO-218 Vertical Thru-Hole Aluminum 6063-T5 Black Anodized
|
从 $1.4692 到 $1.499
每个
|
Same Sky (formerly CUI Devices) | 散热器 | Passive | Aluminum 6063-T5 | Vertical | TO-218 | Black Anodized | 37.8 | 50.8 | 41.6 | 25 | No | No | No | No | EAR99 | No | |||||||
HSE-B20635-035H-W
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 Black Anodized
|
从 $1.3469 到 $1.379
每个
|
Same Sky (formerly CUI Devices) | 散热器 | Passive | Aluminum 6063-T5 | Vertical | TO-220 | Black Anodized | 27.5 | 63.5 | 35 | 12.7 | No | No | No | No | EAR99 | No | |||||||
HSS-B20-065V
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 5052 18.63°C/W Black Anodized
|
从 $0.6011 到 $0.6133
每个
|
Same Sky (formerly CUI Devices) | 散热器 | Passive | Aluminum 5052 | 18.63 | Vertical | TO-220 | Black Anodized | 38.1 | 12.8 | 12.7 | No | No | No | No | EAR99 | No | |||||||
HSS01-B20-CP
Stamped Heat Sink, TO-220, Aluminum, PCB, 8.26 mm Horizontal Solder Pin
|
从 $1.2212 到 $1.246
每个
|
Same Sky (formerly CUI Devices) | 散热器 | Aluminum 1050 | 49.31 | 48.26 | 24.13 | No | No | No | No | EAR99 | No | ||||||||||||
HSS-B20-074H
Heat Sink Passive TO-220 Horizontal Thru-Hole Aluminum 5052 20.59°C/W Black Anodized
|
从 $0.7213 到 $0.7286
每个
|
Same Sky (formerly CUI Devices) | 散热器 | Passive | Aluminum 5052 | 20.59 | Horizontal | TO-220 | Black Anodized | 19 | 10 | No | No | No | No | EAR99 | No | ||||||||
HSS-B20-0508H-01R
Heat Sink Passive TO-220 Horizontal Thru-Hole Aluminum 1050 15.83°C/W Black Anodized
|
从 $0.4659 到 $0.4753
每个
|
Same Sky (formerly CUI Devices) | 散热器 | Passive | Aluminum 1050 | 15.83 | Horizontal | TO-220 | Black Anodized | 25.4 | 12.7 | No | No | No | No | EAR99 | No | ||||||||
HSE-B20380-040H-01
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 10.27°C/W Black Anodized
|
从 $0.7484 到 $0.7636
每个
|
Same Sky (formerly CUI Devices) | 散热器 | Passive | Aluminum 6063-T5 | 10.27 | Vertical | TO-220 | Black Anodized | 16.67 | 38 | 34.5 | 12.5 | No | No | No | No | EAR99 | No | ||||||
HSS-B20-NP-14
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 1050 17.05°C/W Black Anodized
|
从 $0.526 到 $0.5367
每个
|
Same Sky (formerly CUI Devices) | 散热器 | Passive | Aluminum 1050 | 17.05 | Vertical | TO-220 | Black Anodized | 25 | 8.5 | No | No | No | No | EAR99 | No | ||||||||
HSS-B20-0953H-01
Heat Sink Passive TO-220 Horizontal Thru-Hole Aluminum 5052 33.28°C/W Black Anodized
|
从 $0.4047 到 $0.4136
每个
|
Same Sky (formerly CUI Devices) | 散热器 | Passive | Aluminum 5052 | 33.28 | Horizontal | TO-220 | Black Anodized | 15 | 12.8 | 12.7 | No | No | No | No | EAR99 | No | |||||||
HSE-B20254-035H-02
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 13.64°C/W Black Anodized
|
从 $0.6318 到 $0.647
每个
|
Same Sky (formerly CUI Devices) | 散热器 | Passive | Aluminum 6063-T5 | 13.64 | Vertical | TO-220 | Black Anodized | 11.33 | 25.4 | 35 | 12.7 | No | No | No | No | EAR99 | No | ||||||
HSS-B20-NPR-02
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 1050 14.71°C/W Black Anodized
|
从 $0.4179 到 $0.4273
每个
|
Same Sky (formerly CUI Devices) | 散热器 | Passive | Aluminum 1050 | 14.71 | Vertical | TO-220 | Black Anodized | 25.4 | 29.97 | 12.7 | No | No | No | No | EAR99 | No | |||||||
HSE-B20635-035H-01
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 Black Anodized
|
从 $1.2855 到 $1.3116
每个
|
Same Sky (formerly CUI Devices) | 散热器 | Passive | Aluminum 6063-T5 | Vertical | TO-220 | Black Anodized | 27.5 | 63.5 | 35 | 12.7 | No | No | No | No | EAR99 | No | |||||||
HSE-B18317-035H-01
Heat Sink Passive TO-218 Vertical Thru-Hole Aluminum 6063-T5 Black Anodized
|
从 $1.3926 到 $1.4209
每个
|
Same Sky (formerly CUI Devices) | 散热器 | Passive | Aluminum 6063-T5 | Vertical | TO-218 | Black Anodized | 23 | 31.75 | 41.6 | 25 | No | No | No | No | EAR99 | No | |||||||
HSE-B18508-060H-W
Heat Sink Passive TO-218 Vertical Thru-Hole Aluminum 6063-T5 5.86°C/W Black Anodized
|
从 $1.948 到 $1.987
每个
|
Same Sky (formerly CUI Devices) | 散热器 | Passive | Aluminum 6063-T5 | 5.86 | Vertical | TO-218 | Black Anodized | 37.8 | 50.8 | 41.6 | 25 | No | No | No | No | EAR99 | No | ||||||
HSS-B20-061H-01
Heat Sink Passive TO-220 Horizontal Thru-Hole Aluminum 5052 33.28°C/W Black Anodized
|
从 $0.4225 到 $0.4311
每个
|
Same Sky (formerly CUI Devices) | 散热器 | Passive | Aluminum 5052 | 33.28 | Horizontal | TO-220 | Black Anodized | 15 | 12.8 | 12.7 | No | No | No | No | EAR99 | No | |||||||
HSE-B18635-060H-W
Heat Sink Passive TO-218 Vertical Thru-Hole Aluminum 6063-T5 4.49°C/W Black Anodized
|
从 $1.885 到 $1.923
每个
|
Same Sky (formerly CUI Devices) | 散热器 | Passive | Aluminum 6063-T5 | 4.49 | Vertical | TO-218 | Black Anodized | 50 | 63.5 | 41.6 | 25 | No | No | No | No | EAR99 | No | ||||||
HSE-B20508-035H
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 Black Anodized
|
从 $1.0101 到 $1.0306
每个
|
Same Sky (formerly CUI Devices) | 散热器 | Passive | Aluminum 6063-T5 | Vertical | TO-220 | Black Anodized | 22.22 | 50.8 | 34.92 | 12.7 | No | No | No | No | EAR99 | No | |||||||
HSE-B18381-035H
Heat Sink Passive TO-218 Vertical Thru-Hole Aluminum 6063-T5 Black Anodized
|
从 $1.2396 到 $1.2648
每个
|
Same Sky (formerly CUI Devices) | 散热器 | Passive | Aluminum 6063-T5 | Vertical | TO-218 | Black Anodized | 28.34 | 38.1 | 41.6 | 25 | No | No | No | No | EAR99 | No | |||||||
HSS-B20-097H
Heat Sink Passive TO-220 Horizontal Thru-Hole Aluminum 5052 20.59°C/W Black Anodized
|
从 $0.6657 到 $0.6725
每个
|
Same Sky (formerly CUI Devices) | 散热器 | Passive | Aluminum 5052 | 20.59 | Horizontal | TO-220 | Black Anodized | 19 | 10 | No | No | No | No | EAR99 | No | ||||||||
HSE-B635-045H
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 6.41°C/W Black Anodized
|
从 $1.885 到 $1.904
每个
|
Same Sky (formerly CUI Devices) | 散热器 | Passive | Aluminum 6063-T5 | 6.41 | Vertical | TO-220 | Black Anodized | 42.2 | 63.5 | 45 | 12.7 | No | No | No | No | EAR99 | No | ||||||
HSB15-404010
Heat Sink Passive BGA Pin Array Adhesive Aluminum 6063-T5 3.9°C/W Black Anodized
|
从 $1.1998 到 $1.2242
每个
|
Same Sky (formerly CUI Devices) | 散热器 | Passive | Aluminum 6063-T5 | 3.9@200LFM | Pin Array | BGA | Black Anodized | 40 | 40 | 10 | No | No | No | No | EAR99 | No |