Arrow Electronics Components Online
HSEB20254035H02|SAMESKY|simage
HSEB20254035H02|SAMESKY|limage
散热器

HSE-B20254-035H-02

Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 13.64°C/W Black Anodized

Same Sky (formerly CUI Devices)
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    7616.99.51.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum 6063-T5
  • Thermal Resistance
    13.64
  • Fin Style
    Vertical
  • Device Cooled
    TO-220
  • Attachment Method
    Screw
  • Finish
    Black Anodized
  • Mounting
    Through Hole
  • Product Weight (g)
    11.33
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    35
  • Product Height (mm)
    12.7

文档和资源

数据表
设计资源