California Eastern Laboratories 存储器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Process Technology | Density in Bits - (bit) | Density - (byte) | Number of Words | Number of Bits per Word - (bit) | Minimum Operating Supply Voltage - (V) | Data Rate Architecture | Timing Type | Maximum Operating Supply Voltage - (V) | Number of Ports | Maximum Access Time - (ns) | Address Bus Width - (bit) | Maximum Supply Current - (mA) | Supplier Temperature Grade | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R1LV5256ESP-5SI#B0
SRAM Chip Async Single 3V/3.3V 256K-bit 32K x 8 55ns 28-Pin SOP Tube
|
|
California Eastern Laboratories | SRAM 芯片 | 0.15um | 262144 | 256K | 32K | 8 | SDR | Asynchronous | 1 | 55 | 15 | 25 | Tube | 28 | SOP | SO | No | No | No | No | No | EAR99 | No | |||||
| RMLV1616AGSD-5S2#HC0 SRAM Chip Async Single 3V/3.3V 16M-bit 2M/1M x 8/16-bit 55ns 52-Pin TSOP-II T/R |
|
California Eastern Laboratories | SRAM 芯片 | 16777216 | 16M | 2M/1M | 8/16 | Asynchronous | 1 | 55 | 21/20 | 30 | Tape and Reel | 52 | TSOP-II | SO | No | No | No | No | No | 5A002 | No | |||||||
R1LP0408DSB-5SI#S1
SRAM Chip Async Single 5V 4M-bit 512K x 8 55ns 32-Pin TSOP-II T/R
|
|
California Eastern Laboratories | SRAM 芯片 | 0.15um | 4194304 | 4M | 512K | 8 | SDR | Asynchronous | 1 | 55 | 19 | 25 | Tape and Reel | 32 | TSOP-II | SO | No | No | No | No | EAR99 | No | ||||||
| CMP535-1-B Ultra Low Power With Superior Connectivity |
从 $20.05 到 $21.73
每个
|
California Eastern Laboratories | Flash | No | No | No | ||||||||||||||||||||||||
R1LP0408DSP-5SI#S0
SRAM Chip Async Single 5V 4M-bit 512K x 8 55ns 32-Pin SOP T/R
|
|
California Eastern Laboratories | SRAM 芯片 | 0.15um | 4194304 | 4M | 512K | 8 | SDR | Asynchronous | 1 | 55 | 19 | 25 | Tape and Reel | 32 | SOP | SO | No | No | No | No | No | 3A991 | No | |||||
RMLV1616AGBG-5S2#AC0
SRAM Chip Async Single 3V/3.3V 16M-bit 2M/1M x 8/16-bit 55ns 48-Pin TFBGA Tray
|
|
California Eastern Laboratories | SRAM 芯片 | 0.11um | 16777216 | 16M | 2M/1M | 8/16 | SDR | Asynchronous | 1 | 55 | 21/20 | 30 | Tray | 48 | TFBGA | BGA | No | No | No | No | 3A991 | No | ||||||
| R1WV6416RBG-5SI#B0 SRAM Chip Async Single 3V 64M-bit 8M/4M x 8/16-bit 55ns 48-Pin FBGA Tray |
|
California Eastern Laboratories | SRAM 芯片 | 67108864 | 64M | 8M/4M | 8/16 | SDR | Asynchronous | 1 | 55 | 23/22 | 60 | Tray | 48 | FBGA | BGA | No | Unknown | No | No | No | No | EAR99 | No | |||||
RMLV0408EGSP-4S2#CA0
SRAM Chip Async Single 3V/3.3V 4M-bit 512K x 8 45ns 32-Pin SOP Tube
|
|
California Eastern Laboratories | SRAM 芯片 | 4194304 | 4M | 512K | 8 | SDR | Asynchronous | 1 | 45 | 19 | 25 | Tube | 32 | SOP | SO | No | No | No | No | No | 5A002 | No | ||||||
RMLV0816BGBG-4S2#AC0
SRAM Chip Async Single 3V/3.3V 8M-bit 512K x 16 55ns 48-Pin TFBGA Tray
|
|
California Eastern Laboratories | SRAM 芯片 | 8388608 | 8M | 512K | 16 | SDR | Asynchronous | 1 | 55 | 19 | 30 | Tray | 48 | TFBGA | BGA | No | No | No | No | No | 3A991 | No | ||||||
RMLV1616AGSA-5S2#AA0
SRAM Chip Async Single 3V/3.3V 16M-bit 2M/1M x 8/16-bit 55ns 48-Pin TSOP-I Tray
|
|
California Eastern Laboratories | SRAM 芯片 | 16777216 | 16M | 2M/1M | 8/16 | SDR | Asynchronous | 1 | 55 | 21/20 | 30 | Tray | 48 | TSOP-I | SO | No | No | No | No | 3A991 | No | |||||||
R1LP5256ESP-5SI#S0
SRAM Chip Async Single 5V 256K-bit 32K x 8 55ns 28-Pin SOP T/R
|
|
California Eastern Laboratories | SRAM 芯片 | 0.15um | 262144 | 256K | 32K | 8 | SDR | Asynchronous | 1 | 55 | 15 | 35 | Industrial | Tape and Reel | 28 | SOP | SO | No | No | No | No | No | EAR99 | No | ||||
RMLV0408EGSP-4S2#HA0
SRAM Chip Async Single 3V/3.3V 4M-bit 512K x 8 45ns 32-Pin SOP T/R
|
|
California Eastern Laboratories | SRAM 芯片 | 4194304 | 4M | 512K | 8 | SDR | Asynchronous | 1 | 45 | 19 | 25 | 32 | SOP | SO | No | No | No | No | No | 5A002 | No | |||||||
RMLV0408EGSA-4S2#AA1
SRAM Chip Async Single 3V/3.3V 4M-bit 512K x 8 45ns 32-Pin TSOP-I Tray
|
|
California Eastern Laboratories | SRAM 芯片 | 4194304 | 4M | 512K | 8 | SDR | Asynchronous | 1 | 45 | 19 | 25 | Tray | 32 | TSOP-I | SO | No | No | No | No | 3A991 | No | |||||||
RMLV0816BGBG-4S2#KC0
SRAM Chip Async Single 3V/3.3V 8M-bit 512K x 16 55ns 48-Pin TFBGA T/R
|
|
California Eastern Laboratories | SRAM 芯片 | 8388608 | 8M | 512K | 16 | Asynchronous | 1 | 55 | 19 | 30 | Tape and Reel | 48 | TFBGA | BGA | No | No | No | No | No | 5A002 | No | |||||||
| RMLV1616AGSD-5S2#AC0 SRAM Chip Async Single 3V/3.3V 16M-bit 2M/1M x 8/16-bit 55ns 52-Pin TSOP-II Tray |
|
California Eastern Laboratories | SRAM 芯片 | 16777216 | 16M | 2M/1M | 8/16 | Asynchronous | 1 | 55 | 21/20 | 30 | Tray | 52 | TSOP-II | SO | No | No | No | No | 5A002 | No |