Arrow Development Tools Microcontrollers and Processors
| 型号 | 价格 | 库存 | 供应商 | 类别 | Family Name | Supported Device | Maximum Clock Rate - (MHz) | Supported Device Technology | Device Core | Data Bus Width - (bit) | Instruction Cache Size | Program Memory Type | Program Memory Size | Processing Unit | RAM Size | Data Cache Size | SATA | GPIO | Number of ADCs | SPI | ADC Channels | Display Interface | Display Type | Operating Systems | USB | PC Card Interface | USART | JTAG Support | UART | Audio Interfaces | CAN | Bluetooth Location | Wi-Fi Location | PCI | Ethernet | Programmability | I2S | Core Architecture | Daughter Cards | Supported PMIC Devices | Type | Tradename | Product Length - (mm) | Packaging | Interface Type | I2C | Compatible External Board | ADC Resolution - (bit) | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MC27561-LION | ASME LION
The ASME Lion (MC-27561 Lion) is a LoRa compatible SoM based Microchip Atmel D21 Ultra low-power microcontroller currently featured in the...
|
|
Arrow Development Tools | 嵌入式系统开发板和套件 | ATSAMD21J18A-MU/ATSHA204A-MAHDA-T | 0.032768 | Authenticator/Microcontroller | I2C EEPROM | 32KB | 1 | No | No | Yes | Development Board | No | Unknown | Unknown | Unknown | 5A992c. | ||||||||||||||||||||||||||||||||||||||
ARW-IOLM4P-STM32L4
IO-Link 4-port master controller, support up to 16 different master transceiver PHYs, IO-Link V1.1.2 and IEC 61131-9 compliant, SPI interface, based...
|
$30.18
每个
|
Arrow Development Tools | 应用处理器和 SOC | STM32 | ARM Cortex M4 | 32 | Microcontroller | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | ARM | System-On-Chip | 0 | 64 | LQFP | QFP | No | Unknown | Unknown | Unknown | 5A992c. | |||||||||||||||||||||||||||||
MSCMMX6XYDM08AA5M4GA
i.MX 6SoloX, 512MB LPDDR2, 4GB eMMC, Comm., Single Chip Module
|
|
Arrow Development Tools | 应用处理器和 SOC | i.MX 6SoloX | 800 | ARM Cortex A9|ARM Cortex M4 | 32 | 32KB | Microprocessor | 32KB | 1 | 5 | 3 | LCD | 2 | 0 | 6 | 2 | 0 | 1 | Yes | 1 | ARM | MMPF0100 | Applications Processor | CAN/Ethernet/I2C/I2S/SPI/UART/USB | 4 | 12 | 265 | POP-FCBGA | BGA | Unknown | Unknown | Unknown | ||||||||||||||||||||||
ARIS EDGE S3A3
The Aris Edge S3A3 is an IOT end device development board for the Synergy S3A3 microcontroller ideal for mesh network and LCD application development
|
|
Arrow Development Tools | 嵌入式系统开发板和套件 | SYNERGY S3A3 | 48 | Microcontroller | Flash | 512KB | 96KB | 3 | 2 | Yes | 1 | No | No | Development Board | 1 | 5A992c. |