Arrow Development Tools Microcontrollers and Processors
29 Arrow Development Tools Microcontrollers and Processors
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Family Name | Supported Device | Maximum Clock Rate - (MHz) | Supported Device Technology | Device Core | Data Bus Width - (bit) | Instruction Cache Size | Program Memory Type | Program Memory Size | Processing Unit | RAM Size | Data Cache Size | SATA | GPIO | Number of ADCs | SPI | ADC Channels | Display Interface | Display Type | Operating Systems | USB | PC Card Interface | USART | JTAG Support | UART | Audio Interfaces | CAN | Bluetooth Location | Wi-Fi Location | PCI | Ethernet | Programmability | I2S | Core Architecture | Daughter Cards | Supported PMIC Devices | Type | Tradename | Product Length - (mm) | Packaging | Interface Type | I2C | Compatible External Board | ADC Resolution - (bit) | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GG11-LTE-M-SSK | Security Starter Kit with Giant Gecko 11, Xbee3 and Infineon OPTIGA™ Trust M
Security Starter Kit with Giant Gecko 11, XBee3 and OPTIGA™ Trust M
|
Existencias
69
£16.5686
Por unidad
|
Arrow Development Tools | Placas y kits de desarrollo del sistema integrado | EFM32GG11 | 0.0327/50 | Microcontroller | Flash/SPI Flash | 2048KB/32MB | 512KB | 20 | 1 | LCD | 3 | No | 1 | No | Yes | Starter Kit | 1 | No | Unknown | Unknown | Unknown | 5A992c. | ||||||||||||||||||||||||||||||||
IMX_8X-SSK | Security Starter Kit with NXP i.MX 8X and Infineon OPTIGA™ TPM 2.0
Security Starter Kit
|
Existencias
29
£482.8557
Por unidad
|
Arrow Development Tools | Placas y kits de desarrollo del sistema integrado | No | Unknown | Unknown | Unknown | 5A992c. | ||||||||||||||||||||||||||||||||||||||||||||||||
STM32MP157-SSK | Security Starter Kit with STM32MP1 and Infineon OPTIGA™ TPM 2.0
STM32MP157 Microprocessor Starter Kit Yocto Linux
|
Existencias
38
£221.0343
Por unidad
|
Arrow Development Tools | Placas y kits de desarrollo del sistema integrado | STM32MP157 | Microprocessor | 1 | SD | No | No | Yes | Starter Kit | No | Unknown | Unknown | Unknown | 5A992c. | ||||||||||||||||||||||||||||||||||||||||
Shield96 Standard Development Board | HD96_STANDARD
Hardware and security by design with a holistic end-to-end security process
|
Existencias
253
£87.8659
Por unidad
|
Arrow Development Tools | Placas y kits de desarrollo del sistema integrado | ATSAMA5D27 | Microcontroller | Flash | 128GB | 3 | micro SD | Yes | No | 1 | Yes | Development Kit | Unknown | Unknown | Unknown | 5A992c. | ||||||||||||||||||||||||||||||||||||||
HANI
LPC54618 based IoT development board with on-board NXP sensors, Wi-Fi, BLE, Thread, ZigBee, NFC, CAN & Ethernet
|
Existencias
40
£31.0251
Por unidad
|
Arrow Development Tools | Placas y kits de desarrollo del sistema integrado | LPC54618 | 180 | Microcontroller | Flash/NOR Flash | 200KB/16MB | 16.1953MB | LCD | 2 | micro SD | Yes | No | 1 | 1 | Yes | Evaluation Kit | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
ARROW_HVAUTO_EB
Arrow Automotive High Voltage Evaluation Platform
|
Existencias
40
£378.6973
Por unidad
|
Arrow Development Tools | Placas y kits de desarrollo del sistema integrado | |||||||||||||||||||||||||||||||||||||||||||||||||||||
TRESOR
SLB9645 Secure Microcontroller and TPM Evaluation Board 400MHz CPU
|
Existencias
74
£13.2101
Por unidad
|
Arrow Development Tools | Placas y kits de desarrollo del sistema integrado | SLB9645 | 400 | Secure Microcontroller and TPM | 12 | 1 | 1 | SD | No | 2 | No | Yes | Evaluation Board | 2 | Unknown | Unknown | Unknown | 3A991a.2. | ||||||||||||||||||||||||||||||||||||
SIMBA-DKL
SIMBA-PRO System on Module - SOM Development Kit 0.032768MHz/32MHz/80MHz CPU
|
Existencias
9
£70.5733
Por unidad
|
Arrow Development Tools | Placas y kits de desarrollo del sistema integrado | SIMBA-PRO | 0.032768/32/80 | System on Module - SOM | 1 | Yes | Development Kit | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
ITM-DOUF-B-02
ATSAMD21G18A Microcontroller Development Board 0.0327MHz/32MHz CPU 32KB RAM 256KB Flash Win 7
|
Existencias
18
£31.3983
Por unidad
|
Arrow Development Tools | Placas y kits de desarrollo del sistema integrado | ATSAMD21G18A | 0.0327/32 | Microcontroller | Flash | 256KB | 32KB | 1 | No | No | Yes | Development Board | Box | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
HANI-IOT
LPC55S69 Microcontroller Evaluation Kit 180MHz CPU 200KB RAM 640KB/4MB Flash/Serial Flash
|
Existencias
106
£52.0866
Por unidad
|
Arrow Development Tools | Placas y kits de desarrollo del sistema integrado | LPC55S69 | 180 | Microcontroller | Flash/Serial Flash | 640KB/4MB | 200KB | 1 | LCD | 3 | Yes | No | 2 | On Board | 1 | Yes | Evaluation Kit | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
IOT-LS1012A-OXALIS
LS1012A Microprocessor Evaluation Kit 800MHz CPU 3GB RAM 64MB/64MB Flash/NOR Flash
|
Existencias
27
£242.2003
Por unidad
|
Arrow Development Tools | Placas y kits de desarrollo del sistema integrado | LS1012A | 800 | Microprocessor | Flash/NOR Flash | 64MB/64MB | 3GB | 1 | 12 | 1 | 2 | micro SD | Yes | 1 | No | 2 | Yes | Evaluation Kit | 2 | 5A002a. | ||||||||||||||||||||||||||||||||||
ASME Tiger | MC27561-TIGER
The ASME Tiger (MC-27561-Tiger) is a Thread and WiFi compatible microcontroller currently featured in the SmartEverything family. The Tiger is also...
|
Existencias
196
£58.938
Por unidad
|
Arrow Development Tools | Placas y kits de desarrollo del sistema integrado | ATSAMD21J18A/KW41Z | 0.032768/48 | Microcontroller | EEPROM/Flash | 32KB/64KB/256KB | 20KB | 1 | No | No | No | Development Board | 1 | No | Unknown | Unknown | Unknown | 5A992c. | ||||||||||||||||||||||||||||||||||||
DRAGONBOARD 820C
DragonBoard 820c featuring the custom 64-bit Qualcomm® Kryo™ quad-core CPU
|
Existencias
1,175
£257.6121
Por unidad
|
Arrow Development Tools | Placas y kits de desarrollo del sistema integrado | QUALCOMM KYRO | 624 | Application Processor and SOC | Flash | 32GB | 3GB | 1 | 1 | 2 | MMC/SD | 1 | 1 | No | Development Board | 1 | No | Unknown | Unknown | Unknown | 5A992c. | |||||||||||||||||||||||||||||||||
ARIS Gateway
ARIS Gateway development board and kit for the Synergy S7 Microcontroller ideal for IoT HUB and mesh network wifi applications
|
Existencias
12
£145.8337
Por unidad
|
Arrow Development Tools | Placas y kits de desarrollo del sistema integrado | SYNERGY S7 | 240 | Microcontroller | Flash/SPI Flash | 4MB/64MB | 32.625MB | LCD | 3 | micro SD | Yes | No | On Board | On Board | 1 | Yes | Development Kit | 1 | No | Unknown | Unknown | Unknown | 5A992c. | |||||||||||||||||||||||||||||||
VZ-IOT-DEV-001 | ThingSpace IoT Dev Kit
ThingSpace Cellular IoT Development Kit with STM32
|
Existencias
92
£183.5161
Por unidad
|
Arrow Development Tools | Herramientas y kits de desarrollo | STM32L476RGT6 | Microcontroller | Flash | 512KB | 2 | SIM | No | No | Yes | Development Kit | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
ARIS Edge
The Arrow Aris Edge Board is an IoT end device development board for the Synergy S3A3 microcontroller ideal for mesh network applications.
|
|
Arrow Development Tools | Placas y kits de desarrollo del sistema integrado | SYNERGY S1 | 32 | Microcontroller | Flash | 128KB | 16KB | 1 | 2 | Yes | No | On Board | No | Development Board | Box | 1 | EAR99 | |||||||||||||||||||||||||||||||||||||
|
Más Buscadas
IMX7 96 BOARD
I.MX7 Application Processor and SOC Development Board 400MHz/1000MHz CPU 512MB RAM
|
|
Arrow Development Tools | Placas y kits de desarrollo del sistema integrado | I.MX7 | 400/1000 | Application Processor and SOC | 512MB | 12 | 1 | MIPI-DSI | LCD | 3 | MMC/SD | No | 1 | No | Yes | Development Board | 3 | No | Unknown | Unknown | Unknown | 5A992c. | ||||||||||||||||||||||||||||||||
|
Más Compradas
DRAGONBOARD 410 C
Snapdragon 410 Application Processor and SOC Development Board 1200MHz CPU 1GB RAM 8GB eMMC Flash Android 5.1/Linux based on Debian/Win10 IoT Core
|
|
Arrow Development Tools | Placas y kits de desarrollo del sistema integrado | SNAPDRAGON 410 | 1200 | Application Processor and SOC | eMMC Flash | 8GB | 1GB | 12 | 1 | HDMI | LCD | 4 | micro SD | No | 1 | Yes | On Board | On Board | Yes | Development Board | DragonBoard™ | 85 | 4 | No | Unknown | Unknown | Unknown | 5A992c. | ||||||||||||||||||||||||||
|
Más Buscadas
SF2PLUS-DEV-KIT
Development kit with Microsemi M2S010 SoC FPGA, ZL38051 audio processor and power management ICs
|
|
Arrow Development Tools | Placas y kits de desarrollo del sistema integrado | M2S-FG484 | 0.032/12/25/166 | System on Module - SOM | SPI Flash | 512KB/16MB | 64MB | 2 | 1 | Yes | 2 | Yes | 1 | Yes | Development Kit | SF2+ | Arduino|Pmod | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
ARIS-EDGE-S3A1
SYNERGY S3A3 Microcontroller Development Board 48MHz CPU 96KB RAM 512KB Flash
|
|
Arrow Development Tools | Placas y kits de desarrollo del sistema integrado | SYNERGY S3A3 | 48 | Microcontroller | Flash | 512KB | 96KB | 3 | 2 | Yes | 1 | No | No | Development Board | 1 | 5A992c. | ||||||||||||||||||||||||||||||||||||||
ARIS IoT Board
IoT development board for the Synergy S7 microcontroller ideal for BLE and WiFi applications
|
|
Arrow Development Tools | Placas y kits de desarrollo del sistema integrado | SYNERGY S7 | 240 | Microcontroller | Flash/SPI Flash | 4MB/64MB | 32.625MB | LCD | 3 | micro SD | Yes | No | On Board | On Board | 1 | Yes | Development Kit | 1 | No | 5A992c. | ||||||||||||||||||||||||||||||||||
DRAGONBOARD410CAWSBOX
SNAPDRAGON 410 Application Processor and SOC Development Kit 1200MHz CPU 1GB RAM 8GB eMMC Flash Android 5.1/Linux Debian/Win 10 IoT Core
|
|
Arrow Development Tools | Placas y kits de desarrollo del sistema integrado | SNAPDRAGON 410 | 1200 | Application Processor and SOC | eMMC Flash | 8GB | 1GB | 12 | 1 | HDMI | LCD | 4 | micro SD | No | 1 | Yes | Yes | Development Kit | 4 | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
AVENGER96
The AVENGER96 is a 96Boards compliant consumer edition board based on the STM32MP157A highly integrated multi-market applications processor.
|
|
Arrow Development Tools | Placas y kits de desarrollo del sistema integrado | STM32MP157AAC | 200/533/650 | Microprocessor | EEPROM/eMMC Flash/NOR Flash | 128B/2MB/8GB | 1GB | 12 | 2 | HDMI | LCD | 3 | micro SD | Yes | 2 | No | 1 | No | Development Board | 2 | No | Unknown | Unknown | Unknown | 5A992c. | |||||||||||||||||||||||||||||
ITM-DOPA-B-01 | DUSTINO PCB Antenna
The DUSTINO, ITM-DOPA-B-01, is an Arduino MKR1000 form factor board featuring SmartEverything and SmartMesh IP networking
|
|
Arrow Development Tools | Placas y kits de desarrollo del sistema integrado | ATSAML21G18B-MU | 0.032768/32 | Microcontroller | Flash | 32KB/256KB | 32KB | 20 | 1 | No | No | Yes | Development Board | Box | No | Unknown | Unknown | Unknown | 5A992c. | |||||||||||||||||||||||||||||||||||
ITM-DOUF-B-01 | DUSTINO PCB U.FL Connector
The DUSTINO, ITM-DOUF-B-01, is an Arduino MKR1000 form factor board featuring SmartEverything and SmartMesh IP networking
|
|
Arrow Development Tools | Placas y kits de desarrollo del sistema integrado | ATSAML21G18B-MU | 0.032768/32 | Microcontroller | Flash | 32KB/256KB | 32KB | 20 | 1 | No | No | Yes | Development Board | Box | No | Unknown | Unknown | Unknown | 5A992c. |