Abracon EMI/RFI 电子
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Lines | Configuration | Number of Terminals | Cut-Off Frequency - (MHz) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Impedance - (Ohm) | Inductance - (nH) | Attenuation | Test Frequency - (Hz) | Resistance - (Ohm) | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum DC Resistance - (Ohm) | Maximum Voltage Rating | Withstand Voltage | Product Height - (mm) | Termination Style | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ACMP-4724-151-T
Common Mode Chokes Dual 150Ohm 100MHz 3.1A 0.038Ohm DCR SMD T/R
|
|
Abracon | 共模扼流圈 | Power Line | 2 | Dual | 150 | 100M | 3.1(Typ) | 0.038 | 5.8 | 5 | 2.4 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
ACMS-1065-471-T
Common Mode Chokes Dual 470uH 1.75kOhm 100kHz 1.6A 0.065Ohm DCR SMD T/R
|
|
Abracon | 共模扼流圈 | Signal Line | 2 | Dual | 3u | 1.75k(Max) | 470u | 100k | 1.6(Typ) | 0.065 | 10.3 | 9 | 6.5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||
ALFT-03A-14
Common Mode Chokes Dual 600uH 1kHz 3A 0.38Ohm DCR Thru-Hole Box
|
|
Abracon | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 600u(Min) | 1k | 3 | 0.38 | 2kVrms | 23.9 | 18 | 21.6 | Box | No | No | No | No | EAR99 | No | ||||||||||||||||||
ACMS-Q3225C-220-T
Common Mode Chokes Dual 22uH 1.1kOhm 100kHz 0.3A 0.5Ohm DCR SMD T/R Automotive AEC-Q200
|
|
Abracon | 共模扼流圈 | Signal Line | 2 | Dual | 1.1k@10MHz | 22u | 100k | 0.3 | 0.5 | 3.4 | 2.7 | 2.55 | Tape and Reel | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||
ACMS-Q6527E-101-T
Common Mode Chokes Dual 100uH 100kHz 0.35A 2Ohm DCR SMD T/R
|
|
Abracon | 共模扼流圈 | Signal Line | 2 | Dual | 100u | 100k | 0.35 | 2 | 6.8 | 4.7 | 2.9 | Tape and Reel | EAR99 | No | |||||||||||||||||||||||
ACMS-Q3225-101-T
Common Mode Chokes Dual 100uH 5.1kOhm 100kHz 0.15A 1.5Ohm DCR SMD T/R Automotive AEC-Q200
|
|
Abracon | 共模扼流圈 | Signal Line | 2 | Dual | 5.1k@10MHz | 100u | 100k | 0.15 | 1.5 | 3.5 | 2.7 | 2.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||
ACMS-Q3225C-110-T
Common Mode Chokes Dual 11uH 550Ohm 100kHz 0.4A 0.3Ohm DCR SMD T/R Automotive AEC-Q200
|
|
Abracon | 共模扼流圈 | Signal Line | 2 | Dual | 550@10MHz | 11u | 100k | 0.4 | 0.3 | 3.4 | 2.7 | 2.55 | Tape and Reel | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||
ACMS-Q4528-101-T
Common Mode Chokes Dual 100uH 5.8kOhm 100kHz 0.2A 2Ohm DCR SMD T/R
|
|
Abracon | 共模扼流圈 | Signal Line | 2 | Dual | 5.8k@10MHz | 100u | 100k | 0.2 | 2 | 4.7 | 3.4 | 3 | Tape and Reel | EAR99 | No | ||||||||||||||||||||||
ACM-21-300M-T
Common Mode Chokes Dual 30Ohm 100MHz 0.45A 0.2Ohm DCR SMD T/R
|
|
Abracon | 共模扼流圈 | Data Line/Signal Line | 2 | Dual | 30 | 100M | 0.45 | 0.2 | 125VDC | 2.2 | 1.4 | 1.4 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||
ACM-21-261M-T
Common Mode Chokes Dual 260Ohm 100MHz 0.3A 0.4Ohm DCR SMD T/R
|
|
Abracon | 共模扼流圈 | Data Line/Signal Line | 2 | Dual | 260 | 100M | 0.3 | 0.4 | 125VDC | 2.2 | 1.4 | 1.4 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||
ACMP-Q7040-132-T
Common Mode Chokes Dual 1.3kOhm 100MHz 3A 0.02Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Abracon | 共模扼流圈 | Power Line | 2 | Dual | 1.3k | 100M | 3 | 0.02 | 7.5 | 6.5 | 3.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||||||
ACMF-04-900-T
Common Mode Chokes Dual 90Ohm 100MHz 0.1A 2.8Ohm DCR SMD T/R
|
|
Abracon | 共模扼流圈 | Data Line/Signal Line | 2 | Dual | 90 | 100M | 0.1 | 2.8(Typ) | 1.4 | 1.15 | 0.65 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
ACMP-4724-142-T
Common Mode Chokes Dual 1.4kOhm 100MHz 1.9A 0.081Ohm DCR SMD T/R
|
|
Abracon | 共模扼流圈 | Power Line | 2 | Dual | 1.4k | 100M | 1.9(Typ) | 0.081 | 5.8 | 5 | 2.4 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
ACM-21H-900-T
Common Mode Chokes Dual 90Ohm 100MHz 0.28A 0.4Ohm DCR SMD T/R
|
从 $0.2403 到 $0.2868
每个
|
Abracon | 共模扼流圈 | Data Line/Signal Line | 2 | Dual | 90 | 100M | 0.28 | 0.4 | 2.2 | 1.4 | 1.4 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
ALFT-03A-4
Common Mode Chokes Dual 19000uH 1kHz 0.5A 1.2Ohm DCR Thru-Hole Box
|
从 $1.5991 到 $1.657
每个
|
Abracon | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 19000u(Min) | 1k | 0.5 | 1.2 | 2kVrms | 23.9 | 18 | 21.6 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||
ALFT-03A-2
Common Mode Chokes Dual 45000uH 1kHz 0.3A 2.5Ohm DCR Thru-Hole Box
|
从 $1.5991 到 $1.657
每个
|
Abracon | 共模扼流圈 | Signal Line/Power Line | 2 | Dual | 45000u(Min) | 1k | 0.3 | 2.5 | 2kVrms | 23.9 | 18 | 21.6 | Box | No | No | No | No | EAR99 | No | ||||||||||||||||||
ACMP-4724-122-T
Common Mode Chokes Dual 1.2kOhm 100MHz 2A 0.074Ohm DCR SMD T/R
|
|
Abracon | 共模扼流圈 | Power Line | 2 | Dual | 1.2k | 100M | 2(Typ) | 0.074 | 5.8 | 5 | 2.4 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
ACMP-1566-152-T
Common Mode Chokes Dual 1.5kOhm 100MHz 5A 0.023Ohm DCR SMD T/R
|
|
Abracon | 共模扼流圈 | Power Line | 2 | Dual | 1.5k | 100M | 5(Typ) | 0.023 | 16.1 | 13.5 | 6.6 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
ACMP-4724-231-T
Common Mode Chokes Dual 230Ohm 100MHz 3A 0.039Ohm DCR SMD T/R
|
|
Abracon | 共模扼流圈 | Power Line | 2 | Dual | 230 | 100M | 3(Typ) | 0.039 | 5.8 | 5 | 2.4 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
ACMP-1264-132-T
Common Mode Chokes Dual 1.3kOhm 100MHz 4.5A 0.023Ohm DCR SMD T/R
|
|
Abracon | 共模扼流圈 | Power Line | 2 | Dual | 1.3k | 100M | 4.5(Typ) | 0.023 | 13.1 | 11.3 | 6.4 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
ACMP-3225-601-T
Common Mode Chokes Dual 600Ohm 100MHz 1A 0.2Ohm DCR SMD T/R
|
|
Abracon | 共模扼流圈 | Power Line | 2 | Dual | 600 | 100M | 1 | 0.2 | 125VDC | 3.4 | 2.7 | 2.4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||
ACMP-1264-272-T
Common Mode Chokes Dual 2.7kOhm 100MHz 1.5A 0.05Ohm DCR SMD T/R
|
|
Abracon | 共模扼流圈 | Power Line | 2 | Dual | 2.7k | 100M | 1.5(Typ) | 0.05 | 13.1 | 11.3 | 6.4 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
ACMP-5045-102-T
Common Mode Chokes Dual 1kOhm 100MHz 1.5A 0.06Ohm DCR SMD T/R
|
从 $0.6013 到 $0.6359
每个
|
Abracon | 共模扼流圈 | Power Line | 2 | Dual | 1k | 100M | 1.5(Typ) | 0.06 | 5.3 | 5.1 | 4.5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
ACMP-1566-301-T
Common Mode Chokes Dual 300Ohm 100MHz 13A 0.005Ohm DCR SMD T/R
|
从 $1.957 到 $1.99
每个
|
Abracon | 共模扼流圈 | Power Line | 2 | Dual | 300 | 100M | 13(Typ) | 0.005 | 16.1 | 13.5 | 6.6 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
ACMP-1264-701-T
Common Mode Chokes Dual 700Ohm 100MHz 8A 0.006Ohm DCR SMD T/R
|
|
Abracon | 共模扼流圈 | Power Line | 2 | Dual | 700 | 100M | 8(Typ) | 0.006 | 13.1 | 11.3 | 6.4 | Tape and Reel | No | No | No | No | EAR99 | No |