| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.10.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Signal Line/Power Line |
| Configuration | Dual |
| Number of Lines | 2 |
| Inductance (H) | 45000u(Min) |
| Test Frequency (Hz) | 1k |
| Maximum DC Current (A) | 0.3 |
| Maximum DC Resistance (Ohm) | 2.5 |
| Minimum Insulation Resistance (Ohm) | 100M |
| Maximum Voltage Rating | 250V |
| Withstand Voltage | 2kVrms |
| Mounting | Through Hole |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Box |
| Maximum Product Length (mm) | 23.9 |
| Maximum Product Depth (mm) | 18 |
| Maximum Product Height (mm) | 21.6 |