47uF Capacitors
Shop a wide variety of 47uF capacitors from top manufacturers including Vishay, Panasonic and KEMET Corporation. Filter by voltage, termination style and more. Order in single or bulk quantities. Fast shipping available.
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Minimum Insulation Resistance - (Ohm) | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NRSG470M25V5X11F
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 0.25A 2000h 105°C Bulk
|
库存
1,782
$0.0305
每个
|
NIC Components | 铝电容器 | Electrolytic | 47uF | 20% | 25VDC | Ultra Low | Radial Leads|Ultra Low Impedance|High Stability at Low Temperature|Long Life|Polarized | 0.25 | 2000 | 11.75@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11(Max) | 5 | Polar | Bulk | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
EEE-FK1H470L
Cap Aluminum Lytic 47uF 50V 20% (8 X 6.2mm) SMD 0.195A 2000h 105°C Automotive T/R
|
库存
2,000
从 $0.0871 到 $0.1176
每个
|
Panasonic | 铝电容器 | Electrolytic | 47uF | 20% | 50VDC | Low | 0.195 | 2000 | 23.5@2Min | Cylindrical | 2 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | 0.1 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
TAJT476K006RNJ
Cap Tant Solid 47uF 6.3V T CASE 10%( 3.5 X 2.8 X 1.2mm) Inward L SMD 3528-12 1.6 Ohm 125°C T/R
|
库存
2,670
从 $0.2251 到 $0.256
每个
|
KYOCERA AVX Components Corporation | 固体钽电容器 | Solid | 47uF | 10% | 6.3VDC | Standard | 1.6 | 0.224 | 2.8 | Flat | 2 | Molded | T | Inward L | 3.5 X 2.8 X 1.2 | 1.2(Max) | Polar | Tape and Reel | 3528-12 | 10 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
CL32A476MQJNNNE
Cap Ceramic 47uF 6.3V X5R 20% Pad SMD 1210 85°C T/R
|
库存
224,694
从 $0.1237 到 $0.1573
每个
|
Samsung Electro-Mechanics | 多层陶瓷电容器 | 47uF | 20% | 6.3VDC | Standard | No | High Dielectric Constant | X5R | Flat | ±15% | 2 | 2.7 | Ceramic Chip | Pad | 3.2 X 2.5 X 2.5 | 2.5 | Non Polar | Tape and Reel | 1210 | 10 | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||
EEU-EE2C470
Cap Aluminum Lytic 47uF 160V 20% (10 X 20mm) Radial 5mm 1.065A 8000h 105°C
|
从 $0.2191 到 $0.307
每个
|
Panasonic | 铝电容器 | Electrolytic | 47uF | 20% | 160VDC | Low | 1.065 | 8000 | 55.12@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | 0.15 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
T59EE476M035C0055
Cap Tant Polymer 47uF 35VDC EE CASE 20%( 7.3 X 4.3 X 4.3mm) Inward L SMD 7343-43 0.055 Ohm 125°C T/R
|
库存
1,600
从 $2.295 到 $4.415
每个
|
Vishay | 钽聚合物电容器 | Polymer | 47uF | 20% | 35VDC | Ultra Low | 0.055 | 2.828 | 165 | Flat | 2 | Molded | EE | Inward L | 7.3 X 4.3 X 4.3 | 4.3(Max) | Polar | Tape and Reel | 7343-43 | 10 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
EEU-FR1E470B
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 5mm 0.28A 5000h 105°C Ammo
|
库存
1,900
$0.0553
每个
|
Panasonic | 铝电容器 | Electrolytic | 47uF | 20% | 25VDC | Low | 0.28 | 5000 | 11.75@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 5 | 11 | 5 | Polar | Ammo | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
NSPE-TF470M63V8X10.5NLBYF
Cap Aluminum Polymer Hybrid 47uF 63VDC 20%( 8 X 10.5mm) SMD 0.04 Ohm 1.1A 4000h 125°C T/R Automotive AEC-Q200
|
库存
500
$0.2349
每个
|
NIC Components | 铝聚合物电容器 | Polymer Hybrid | 47uF | 20% | 63VDC | Low | 0.04 | 1.1 | 4000 | 29.61@2Min | Cylindrical | 2 | 8 X 10.5 | 10.5(Max) | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||
ECA-1VM470
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 0.13A 2000h 85°C Automotive Bag
|
库存
7
$0.1736
每个
|
Panasonic | 铝电容器 | Electrolytic | 47uF | 20% | 35VDC | Small Size | 0.13 | 2000 | 16.45@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | Bag | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
UWF1C470MCL1GB
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.4mm) SMD 0.115A 1000h 105°C T/R Automotive AEC-Q200
|
库存
3
$0.1197
每个
|
Nichicon | 铝电容器 | Electrolytic | 47uF | 20% | 16VDC | Low | 0.115 | 1000 | 7.52@2Min | Cylindrical | 2 | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
NASE470M50V10X10.5LBF
Cap Aluminum Lytic 47uF 50V 20% (10 X 10.5mm) SMD 4.23 Ohm 0.28A 2000h 85°C T/R
|
库存
581
从 $0.2349 到 $0.2509
每个
|
NIC Components | 铝电容器 | Electrolytic | 47uF | 20% | 50VDC | Standard | 4.23 | 0.28 | 2000 | 23.5@2Min | Cylindrical | 2 | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | 0.12 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NSPE-TJ470M63V8X10.5NLBYF
Cap Aluminum Polymer Hybrid 47uF 63VDC 20%( 8 X 10.5mm) SMD 0.04 Ohm 2.1A 4000h 125°C T/R Automotive AEC-Q200
|
库存
500
$0.2874
每个
|
NIC Components | 铝聚合物电容器 | Polymer Hybrid | 47uF | 20% | 63VDC | Low | 0.04 | 2.1 | 4000 | 29.61@2Min | Cylindrical | 2 | 8 X 10.5 | 10.5(Max) | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||
NACVF470M350V18X22TR13T2F
Cap Aluminum Lytic 47uF 350V 20% (18 X 22mm) SMD 7.07 Ohm 0.67A 5000h 105°C T/R
|
库存
45
从 $1.0529 到 $1.0887
每个
|
NIC Components | 铝电容器 | Electrolytic | 47uF | 20% | 350VDC | Standard | 7.07 | 0.67 | 5000 | 997@2Min | Cylindrical | 2 | 18 X 22 | 22 | 18 | Polar | Tape and Reel | 0.2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
T350K476K025AT
Cap Tant Solid 47uF 25V 10%( 8.9 X 13.5mm) Radial 5.08mm 125°C Bag
|
库存
19
从 $8.963 到 $9.455
每个
|
KEMET Corporation | 固体钽电容器 | Solid | 47uF | 10% | 25VDC | Low | 9.4 | 2 | Dipped | Radial | 8.9 X 13.5 | 5.08 | 13.5(Max) | 8.9(Max) | Polar | Bag | 6 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
TR8M476M004C1500
Cap Tant Solid 47uF 4V M CASE 20% (1.6 X 0.85 X 0.9mm) Inward L SMD 1.5 Ohm 125°C T/R
|
库存
4
$0.3097
每个
|
Vishay | 固体钽电容器 | Solid | 47uF | 20% | 4VDC | Low | 1.5 | 0.129 | 3.8 | Flat | 2 | Molded | M | Inward L | 1.6 X 0.85 X 0.9 | 0.9(Max) | Polar | Tape and Reel | 40 | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
UPS1A470MDD
Cap Aluminum Lytic 47uF 10V 20% (5 X 11mm) Radial 2mm 0.16A 2000h 105°C Bulk
|
库存
5,000
$0.0427
每个
|
Nichicon | 铝电容器 | Electrolytic | 47uF | 20% | 10VDC | Low | 0.16 | 2000 | 14.1@1Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | Bulk | 0.2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
NTP476M4TRB2(70)F
Cap Tant Polymer 47uF 4VDC B2 CASE 20%( 3.5 X 2.8 X 1.1mm) Inward L SMD 3528-12 0.07 Ohm 105°C T/R
|
库存
5
$0.3329
每个
|
NIC Components | 钽聚合物电容器 | Polymer | 47uF | 20% | 4VDC | Ultra Low | 0.07 | High Ripple Current|Ultra Low ESR | 1.035 | 3 | Flat | 2 | Molded | B2 | Inward L | 3.5 X 2.8 X 1.1 | 1.1 | Polar | Tape and Reel | 3528-12 | 8 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
ECA-1CHG470
Cap Aluminum Lytic 47uF 16V 20% Radial 105°C Automotive AEC-Q200 Bulk
|
库存
2,062
$0.0349
每个
|
Panasonic | 铝电容器 | Electrolytic | 47uF | 20% | 16VDC | 7.52@2Min | Aluminum Cylindrical Can | 2 | Radial | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
PLV1J470MDL1
Cap Aluminum Polymer 47uF 63VDC 20%( 10 X 13mm) Radial 5mm 0.029 Ohm 2.6A 3000h 105°C Bulk Automotive AEC-Q200
|
库存
1
$1.77
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 47uF | 20% | 63VDC | Low | 0.029 | High Capacitance|Low ESR | 2.6 | 3000 | 592@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 13 | 5 | 13(Max) | 10 | Polar | Bulk | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UBT1H470MPD
Cap Aluminum Lytic 47uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.44A 2000h 125°C Bulk Automotive AEC-Q200
|
库存
10
$0.2105
每个
|
Nichicon | 铝电容器 | Electrolytic | 47uF | 20% | 50VDC | 0.44 | 2000 | 70.5@1Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 3.5 | 11.5 | 8 | Polar | Bulk | 0.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
CL21A476MRYNNNE
Cap Ceramic 47uF 4V X5R 20% Pad SMD 0805 85°C T/R
|
库存
205,738
$0.0305
每个
|
Samsung Electro-Mechanics | 多层陶瓷电容器 | 47uF | 20% | 4VDC | Standard | No | X5R | Flat | 2 | Ceramic Chip | Pad | 2 X 1.25 X 1.25 | 1.25 | Non Polar | Tape and Reel | 0805 | 10 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
|
Top Searched
EEE-FC1V470P
Cap Aluminum Lytic 47uF 35V 20% (8 X 6.2mm) SMD 0.23A 1000h 105°C Automotive T/R
|
库存
18,119
$0.1478
每个
|
Panasonic | 铝电容器 | Electrolytic | 47uF | 20% | 35VDC | Low | Low Impedance | 0.23 | 1000 | 16.45@2Min | Cylindrical | 2 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
NACY470M100V12.5X14TR15F
Cap Aluminum Lytic 47uF 100V 20% (12.5 X 14mm) SMD 0.24 Ohm 0.5A 2000h 105°C T/R
|
库存
25
从 $0.4819 到 $0.4983
每个
|
NIC Components | 铝电容器 | Electrolytic | 47uF | 20% | 100VDC | Low | 0.24 | 0.5 | 2000 | 47@2Min | Cylindrical | 2 | 12.5 X 14 | 14 | 12.5 | Polar | Tape and Reel | 0.08 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
AMK212BBJ476MD-T
Cap Ceramic 47uF 4V X5R 20% Pad SMD 0805 85°C T/R
|
库存
2,500
$0.0612
每个
|
TAIYO YUDEN | 多层陶瓷电容器 | 47uF | 20% | 4VDC | Standard | No | X5R | Flat | 2 | Ceramic Chip | Pad | 2 X 1.25 X 0.85 | 0.85 | Non Polar | Tape and Reel | 0805 | 10 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
|
Top Purchased
UVZ1H470MED
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 0.115A 1000h 105°C Bulk
|
库存
3,122
从 $0.0411 到 $0.0443
每个
|
Nichicon | 铝电容器 | Electrolytic | 47uF | 20% | 50VDC | 0.115 | 1000 | 70.5@1Min|23.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | Bulk | 0.12 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |