PanasonicECA-1CHG470铝电容器
Cap Aluminum Lytic 47uF 16V 20% Radial 105°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 16VDC | |
| 7.52@2Min | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| Long Lead | |
| -55 | |
| 105 | |
| Bulk |
By using pure aluminum foil in the anode, this electrolytic ECA-1CHG470 aluminum capacitor from Panasonic can easily filter low frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 47uF. It has a tolerance of 20%. The ECA-1CHG470 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 7.52@2Min μA.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.