taoglasFXP73.07.0100A天线

Antenna Blue Diamond 2483.5MHz Bag

Blue Diamond FXP73 2.4GHz Flex PCB Antenna

The FXP73 Blue Diamond 2.4GHz Antenna operates on Wi-Fi, ZigBee, Bluetooth, and the ISM band at 2.4 GHz. Made from a flexible polymer, it features a compact form factor (14mm x 7.0mm x 0.1mm) and includes double-sided 3M tape for easy and secure "peel and stick" mounting.



Key Features and Benefits:

  • •  Black Diamond – 2.4GHz Flex Circuit PCB Antenna
  • •  Peak Gain 4dBi, Efficiency 50%
  • •  Ø1.13, 100mm cable, I-PEX MHF® I (U.FL comp)
  • •  Dimensions: 47*7*0.1mm
  • •  RoHS & REACH Compliant


Applications:

  • •  Robotics
  • •  Smart Industrial
  • •  Smart Home
  • •  Smart City


Related Products:

FXUB66.01.0150C
FXP830.07.0100C
FXP14.07.0100A

Import TariffMay apply to this part

库存总量: 5,069 个零件

Regional Inventory: 69

    Total$4.27Price for 1

    69 In stock: 可以明天配送

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2512+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      台湾
      • In Stock: 69
      • Price: $4.2712
    • (100)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2542+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      越南
      • In Stock: 5,000
      • Price: $2.585

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.