Analog DevicesEV-ADF4382ASD2ZCartes et kits de développement d'horloge et minuteur
ADF4382ABCCZ/ADF4382ABCCZ-RL7 Clock Generator and Synthesizer Evaluation Board
The ADF4382 is a high-performance, ultra-low-jitter, fractional-N phased-locked loop (PLL) with an integrated voltage-controlled oscillator (VCO), ideally suited for local oscillator (LO) generation in 5G applications or data converter clock applications.
The ADF4382’s high-performance PLL has a figure of merit of −239 dBc/Hz, low 1/f noise and high PFD frequency of 625 MHz in integer mode that can achieve ultra-low in-band noise and integrated jitter. The ADF4382 can generate frequencies in a fundamental octave range of 11 GHz to 22 GHz, thereby eliminating the need for subharmonic filters. The output dividers on the ADF4382 allow a complete output frequency range to be generated from 687.5 MHz to 22 GHz.
For multiple data converter clock applications, the ADF4382 automatically aligns its output to the input reference edge by including the output divider in the PLL feedback loop. For applications that require deterministic delay or delay adjustment capability, a programmable reference to output delay with <1 ps resolution is provided. The reference to output delay matching across multiple devices and over temperature allows predictable and precise multichip alignment.
The simplicity of the ADF4382 block diagram eases development time with a simplified serial peripheral interface (SPI) register map, external SYNC input, and repeatable multichip alignment in both integer and fractional mode.
Key Features and Benefits
- • Output frequency range: 687.5 MHz to 22 GHz
- • Integrated RMS jitter at 20 GHz = 20 fs (integration bandwidth: 100 Hz to 100 MHz)
- • Integrated RMS jitter at 20 GHz = 31 fs (ADC SNR method)
- • VCO fast calibration time < 1 μs
- • VCO autocalibration time < 100μs
- • Phase noise floor: −156 dBc/Hz at 20 GHz
- • PLL Specifications:
- • -239 dBc/Hz: Normalized In-Band Phase Noise Floor
- • -287 dBc/Hz: Normalized In-Band 1/f Noise
- • 625 MHz maximum phase/frequency detector input frequency
- • 4.5 GHz reference input frequency
- • Typical spurious fPFD: −90 dBc
- • Reference to output delay specifications
- • Propagation delay temperature coefficient: 0.06 ps/°C
- • Adjustment step size: <1 ps
- • Multichip output phase alignment
- • 3.3 V and 5 V power supplies
- • ADIsimPLL™ loop filter design tool support
- • 7 mm × 7 mm, 48-terminal LGA
- • −40°C to +105°C operating temperature
Applications
- • High Performance Data Converter Clocking
- • Wireless infrastructure (MC-GSM, 5G, 6G)
- • Test and Measurement
Evaluation Board
The ADF4382 can be evaluated with the EVAL-ADF4382.
Block Diagrams and Tables


| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| ADF4382ABCCZ/ADF4382ABCCZ-RL7 | |
| Clock Generator and Synthesizer | |
| USB | |
| 6 |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

