WOLFSPEED, INCCBB021M12FM3 | Wolfspeed WolfPACK SiC Power ModuleMOSFETs
1200V Silicon Carbide half-bridge power module with the highest usable ampacity in the industry
Overview
Wolfspeed’s WolfPACK family of power modules enables greater flexibility and scalability for designers by housing several Silicon Carbide MOSFETs inside a container with press-fit, solder-less pins to interface with an external PCB.
The modules feature application-specific pinouts optimized based on the internal arrangement of the MOSFETs, such as half-bridge, full-bridge, six-pack, and buck/boost layouts. High power density in a small baseplate-less footprint, coupled with SiC technology, enables compact layout, faster, cleaner switching, and affords designers as much as a 25% reduction in size. All configurations are available with the option of pre-applied thermal interface material.
Silicon Carbide Power Module Benefits
- • Maximum power density
- • Ease of layout and assembly
- • System scalability and reliability
- • Simpler cooling systems and smaller systems
Silicon Carbide Power Module Features
- • Leading silicon carbide MOSFET technology in an industry standard form factor
- • Highest current rated topologies commercially available
- • Built in NTC
- • Press fit connections
Wolfspeed WolfPACK Product Portfolio
| R(ON) at 25℃ | Product SKU | Configuration | Package | Blocking Voltage |
| 11mΩ | CAB011M12FM3 | Half-Bridge | FM3 | 1200V |
| 16mΩ | CAB016M12FM3 | Half-Bridge | FM3 | 1200V |
| 21mΩ | CCB021M12FM3 | 6-pack | FM3 | 1200V |
| 32mΩ | CCB032M12FM3 | 6-pack | FM3 | 1200V |
| 21mΩ | CBB021M12FM3 | Full Bridge | FM3 | 1200V |
| 32mΩ | CBB032M12FM3 | Full Bridge | FM3 | 1200V |
| 6mΩ | CAB006M12GM3 | Half-Bridge | GM3 | 1200V |
| 6mΩ | CAB006A12GM3 | Half-Bridge | GM3 | 1200V |
| 8mΩ | CAB008M12GM3 | Half-Bridge | GM3 | 1200V |
| 8mΩ | CAB008A12GM3 | Half-Bridge | GM3 | 1200V |
| 16mΩ | CCB016M12GM3 | Half-Bridge | GM3 | 1200V |
| 11mΩ | XCAB011A12GM3 | Half-Bridge | GM3 | 1200V |
Silicon Carbide Power Module Applications
WolfPACK modules enable multiple configurations across power levels for electric vehicle fast charging, industrial power, uninterruptible power supply, induction heating and welding, industrial motor drive, power supply, solar and renewable energy, residential and commercial energy storage systems, string inverters, and grid infrastructure applications.
![]()
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Quad | |
| Enhancement | |
| N | |
| 4 | |
| 1200 | |
| 23 | |
| -40 to 175 | |
| 50 | |
| 28.9@15V | |
| 162@15V | |
| 5400@1000V | |
| 87000(Typ) | |
| -40 | |
| 125 | |
| Industrial | |
| Mounting | Screw |
| Package Height | 12 mm |
| Package Width | 33.8 mm |
| Package Length | 62.8 mm |
| PCB changed | 22 |
| 22 |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

