Kingbright America LLCAPHB1608LG3R2C-AMTLED
LED Bi-Color Green/Red 515nm/645nm 4-Pin Chip 0603(1608Metric) T/R
This is a low current bi-color high temperature SMD LED in the industry standard 0603 footprint with thickness at 0.5mm. This thin profile SMD LED contains both red and green in the same package, allowing you to control each color independently. This feature is valuable for applications requiring dual color indicators or backlight in a constraint space. This high temperature SMD LED is engineered to withstand harsh environments and high operating temperatures. It can operate within a wide temperature range, from as low as -40°C(-104°F) to as high as 100°C (212°F). This wide temperature tolerance makes it suitable for applications exposed to extreme temperature variations. With its ability to operate in such a broad temperature range, this LED is versatile and can be used in various applications.
Key Features and Benefits
- • 1.6mm x 0.8mm SMD LED, 0.5mm thickness
- • Compatible with reflow soldering
- • Low Current: IF = 2mA
- • Wide viewing angle: 130°
- • Operation Temperature -40°C - 100°C
- • Storage Temperature -40°C - 110°C
- • RoHS compliant & Halogen-Free
Applications
- • Industrial Equipment & Machinery
- • Transportation
- • Electrical Equipment
- • Networking & Enterprise Solutions
Related Products
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Bi-Color | |
| Chip LED | |
| Green/Red | |
| 2 | |
| InGaN/AlGaInP | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 180mcd(Max)|50mcd(Max) | |
| 540/640 | |
| 515/645 | |
| 130 | |
| 20/30 | |
| 3.1/2.2 | |
| 5 | |
| 82/75 | |
| -40 | |
| 100 | |
| No | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 4 |
| Supplier Package | Case 0603(1608Metric) |
| 4 |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

