This high temperature SMD LED is in standard industry 0603 package with 0.75mm thickness. Equipped with water clear flat lens to provide a wide viewing angle, which allows for better light dispersion and exposure. This LED is engineered to withstand harsh environments and high operating temperatures. It can operate within a wide temperature range, from as low as -40°C(-104°F) to as high as 100°C (212°F). This wide temperature tolerance makes it suitable for applications exposed to extreme temperature variations. With its ability to operate in such a broad temperature range, this LED is versatile and can be used in various applications.
Key Features and Benefits
- • 1.6mm x 0.8mm SMD LED, 0.75mm thickness
- • Low power consumption
- • Wide viewing angle: 130°
- • Operation Temperature -40°C - 100°C
- • Storage Temperature -40°C - 110°C
- • RoHS compliant & Halogen-Free
Applications
- • Industrial Equipment & Machinery
- • Transportation
- • Electrical Equipment
- • Networking & Enterprise Solutions
Related Products
AA4040LQBS/D-AMT
APHB1608LG3R2C-AMT
| Compliant | |
| EAR99 | |
| Active | |
| 8541.40.20.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| InGaN | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 700mcd(Max) | |
| 535(Max) | |
| 515 | |
| 130 | |
| 20 | |
| 20 | |
| 4.1 | |
| 5 | |
| 3.3 | |
| 115 | |
| 82 | |
| -40 | |
| 100 | |
| No | |
| 45 | |
| -2.9 | |
| Green | |
| Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 2 |
| Supplier Package | Chip LED |
| 2 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

