Analog DevicesAD4080BBCZ-RL7ADC
1-Channel Single ADC SAR 40Msps 20-bit Serial (4-Wire, SPI)/LVDS 49-Pin CSP-BGA
AD4080: 20-Bit, 40 MSPS, Differential SAR ADC
The AD4080 is a high-speed, low noise, low distortion, 20-bit, Easy Drive, successive approximation register (SAR) analog-to-digital converter (ADC). Maintaining high performance (signal-to-noise and distortion (SINAD) ratio > 90 dBFS) at signal frequencies in excess of 1 MHz enables the AD4080 to service a wide variety of precision, wide bandwidth data acquisition applications.
In the AD4080, simplifying the input anti-alias filter design can be accomplished by applying oversampling along with the integrated digital filtering and decimation to reduce noise and lower the output data rate for applications that do not require the lowest latency.
The AD4080 Easy Drive features reduce both signal chain complexity and power consumption while enabling greater channel density and flexibility in companion component selection. The product input structure was designed to minimize any input dependent signal currents; therefore, reducing any converter induced settling artifacts. The continuous acquisition architecture allows settling across the entire conversion cycle, easing ADC driver settling and bandwidth requirements as compared to other high-speed data converters.
The AD4080 includes several elements that simplify data converter integration: a low drift reference buffer, low dropout (LDO) regulators to generate ADC core and digital interface supply rails, and a 16K result data first-in first out (FIFO) that can greatly reduce the load on the digital host. Additionally, critical supply and reference decoupling capacitors are integrated in the package to ensure optimum performance, simplify printed circuit board (PCB) layout, and reduce the overall solution footprint.
Key Features and Benefits
- • High performance
- • Throughput: 40 MSPS, 46.25 ns conversion latency
- • INL: ±4 ppm (typical), ±8 ppm (maximum)
- • SNR/THD
- • 93.6 dB (typical)/−110 dB (typical) at fIN = 1 kHz
- • 93.5 dB (typical)/−104 dB (typical) at fIN = 1 MHz
- • Noise spectral density: −167.6 dBFS/Hz
- • 20-bit resolution, no missing codes
- • Low power
- • 79.3 mW typical at 40 MSPS with −0.5 dBFS sine-wave input
- • Easy Drive, fully differential Input
- • 6 V p-p differential input range
- • Continuous signal acquisition
- • Linearized, 5 μA/MSPS input current
- • Integrated, low-drift reference buffer and decoupling
- • Integrated VCM generation
- • Digital features and data interface
- • Conversion result FIFO, 16K sample depth
- • Digital averaging filter with up to 210 decimation
- • SPI configuration
- • Configurable data interface
- • Single lane, DDR, serial LVDS, 800 MBPS per lane
- • Dual lane, DDR, serial LVDS, 400 MBPS per lane
- • Single/quad lane SPI data interface
- • Package
- • 49-ball, 5 mm x 5 mm CSP_BGA, 0.65 mm pitch
- • Integrated supply decoupling capacitors
- • Operating temperature range: −40°C to +85°C
Key Features and Benefits
- • Digital imaging
- • Cell analysis
- • Spectroscopy
- • Automated test equipment
- • High-speed data acquisition
- • Digital control loops, hardware in the loop
- • Power quality analysis
- • Source measurement units
- • Electron and x-ray microscopy
- • Radar level measurement
- • Nondestructive test
- • Predictive maintenance and structural health
Evaluation Board
The AD4080 can be evaluated with the EVAL-AD4080-FMC.
Block Diagrams and Tables


| 3A991.c.4 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Installation | Surface Mount |
| Hauteur du paquet | 0.99 mm |
| Largeur du paquet | 5 mm |
| Longueur du paquet | 5 mm |
| Carte électronique changée | 49 |
| Nom de lemballage standard | BGA |
| Conditionnement du fournisseur | CSP-BGA |
| 49 |
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

