Analog DevicesAD3530RBCBZ-RL7DAC

DAC 8-CH Resistor-String 16-bit 25-Pin WLCSP

The AD3530/AD3530R are low power, 8-channel, 16-bit, buffered voltage output, digital-to-analog converters (DACs) that include software-programmable gain controls that result in full-scale output spans of 2.5V or 5V for reference voltages of 2.5V.

The AD3530/AD3530R operate from single, 2.7V to 5.5V supply ranges and are guaranteed monotonic by design. The AD3530R also offers a 2.5V, 5ppm/°C internal reference that is disabled by default.

The devices include integrated multiplexers that allow monitoring of output voltages, currents, and internal die temperature. The AD3530/AD3530R are available in 2.1mm × 2.2mm, 25-ball WLCSP packages. The devices incorporate power-on reset (POR) circuits that ensure that the DACs output power up to and present at 32kΩ to ground until a valid write is executed. The DACs also contain power-down modes that reduce the current consumption down to 670μA, typical.

The serial peripheral interface (SPI) and MICROWIRE®-compatible, 4-wire serial interface operates on logic levels as low as 1.08V up to 1.98V and clock rates up to 50MHz.

Key Features and Benefits

  • •  16-bit resolution, ±3 LSB16 INL, ±1 LSB16 DNL
  • •  TUE: ±0.22% of FSR maximum
  • •  Offset error: ±1.6mV maximum
  • •  Gain error: ±0.26% of FSR maximum
  • •  Guaranteed sourcing current of 50mA
  • •  Ultra-low headroom: 25mV at 20mA load
  • •  2.5V internal voltage reference, 5ppm/°C, typical
  • •  62nV/√Hz noise spectral density (external reference)
  • •  115nV/√Hz noise spectral density (internal reference)
  • •  Output voltage, current, and die temperature monitors
  • •  50MHz SPI write and read
  • •  2.7V to 5.5V power supply range
  • •  1.2V or 1.8V compatible digital interface
  • •  Operating temperature range: −40°C to +125°C
  • •  Small package: 2.1mm × 2.2mm, 25-ball WLCSP


Applications

  • •  Optical transceivers
  • •  Test and measurement
  • •  Industrial automation
  • •  Data acquisition systems


Evaluation Board

The AD3530R can be evaluated with the EVAL-AD3530R.



Block Diagrams and Tables

0725-ad3530r-ad3530-fbl


0725-ad3530r-ad3530-pc

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    10 semaines
    • Price: $16.64
    1. 1500+$16.64
    2. 3000+$16.55
    3. 6000+$16.46
    4. 9000+$16.37
    5. 12000+$16.28
    6. 15000+$16.19
    7. 24000+$16.10
    8. 30000+$16.01
    9. 60000+$15.91

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.