Typical Application Circuit for RSO-1209S 9V, 111mA Output DC/DC Converter
RECOM Power GmbH이 부품 RSO-1209S 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Medical Appliances
Description
- Typical Application Circuit for RSO-1209S 9V, 111mA Output DC/DC Converter. High-power-density, extra features like On-Off-control are just some of the characteristics of this converter, ideal for highly sophisticated industrial-designs. The RSO series is available with isolation of 2kV or 3kV, it is also ideal for medical applications which additionally require EN-60601-1 certification. The standard version offers 2:1 input voltage range, while the Z version features 4:1 input voltage range, which includes an input voltage range covering both 5V and 12V supplies
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage9 to 18 V
-
Output Voltage9 V
-
Output Current0.111 A
-
Efficiency83 %