RECOM's advanced power solutions empower the electrification of everything

RECOM has developed the AC/DC and DC/DC converters needed for current and future applications in IoT, Industry 4.0, smart homes and buildings, energy monitoring, medical, and transportation.

RECOM offers a 1-stop shop for power solutions, providing a wide range of products and comprehensive support from system design to EMC qualification, eliminating compatibility risks and ensuring optimal performance for modern electronic equipment. RECOM has established itself as a leading manufacturer, offering a comprehensive range of standard and customized power solutions. In their manufacturing facilities located in Taiwan, Thailand, China, and Europe, RECOM produces a comprehensive selection of DC/DC and AC/DC converters to accommodate power requirements across various classes, ranging from sub-1W to tens of KW. Additionally, they provide switching regulators and LED drivers in a wide variety of formats. Supported by a global distribution network, RECOM has gained a reputation for its commitment to high quality, integrity, innovation, and exceptional customer service. Their headquarters in Gmunden, Austria, houses state-of-the-art facilities including a logistics center, research and development center, and laboratory wing.

AC/DC

AC/DC PCB Mounted1. PCB mounted

RECOM PCB-mount AC/DC converters feature ultra-wide input for global single and three-phase applications, rated from 1W up to 60W. PCB-mount through-hole AC/DC are available with 85-528VAC inputs to suit worldwide single-phase and three-phase line-to-neutral or line-to-line AC voltages at up to 480VAC.

VIEW RANGE

 

AC/DC chassis mounted2. Chassis mounted

RECOM offers a wide range of chassis-mount AC/DC power supplies, ranging from 5W to 1200W, fully compliant with safety and EMC regulations, requiring no external components, and featuring a universal input voltage range for worldwide use. For example, the RACM1200-V is a compact fan-less power supply with 1200W peak power and industrial plus medical certification. It has a single output and can deliver 1000 watts continuously with the baseplate held to 80°C.

VIEW RANGE


DC/DC

1. Isolated

Most low-power DC/DC modules available today are designed for simple, manual assembly, limiting their performance. New -K upgrades feature techniques such as potting elimination, synchronous rectification, and planar transformers for efficient and automated assembly.

VIEW RANGE

 

DC/DC non-isolated2. Non-isolated

The new R-78K series is designed to replace three-terminal linear regulators directly but with an expanded input range and more output voltage options. The 0.5A, 1A, and 2A versions all provide improved efficiency and reduced weight compared to their predecessors.

VIEW RANGE


Customizations

RECOM and its sister company PCS offer custom power solutions for a wide range of industries, utilizing state-of-the-art design techniques to achieve high-power density, efficiency, and cost-effectiveness, while ensuring safety certification and EMC compliance through in-house testing and third-party certifications.

FULL CUSTOM EXAMPLE  SEMI CUSTOM EXAMPLE  MODIFIED STANDARD EXAMPLE


Application fields



 

SEE RELATED PRODUCT

RAC10-05SK/277 | RECOM Power GmbH
AC to DC Power Supplies

RPX-2.5-R | RECOM Power GmbH
DC to DC Converter and Switching Regulator Module

관련 뉴스 기사

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.