DC to DC Converter and Switching Regulator Module
유사한 태그
-
TE Connectivity
-
EV CHARGING
-
AC to DC Power Supplies
-
DC to DC Converter and Switching Regulator Module
전기 자동차 인프라를 위한 미래 지향적 AC 및 DC 충전
충전 인프라: 더 빠르고, 더 안전하고, 크기가 더 작고, 더 유연합니다.
-
WOLFSPEED, INC
-
Murata Power Solutions
-
APAC Arrow Times
-
DC to DC Converter and Switching Regulator Module
Solutions for improving motor drive stability and anomaly detection
This article will introduce the characteristics of Murata's DC-DC converter and wireless vibration sensor and their application in motor drive.
Circuit protection & energy storage
Generally speaking, circuit protection is often concerned with ensuring excessive energy sources cannot damage or impede the operation of a circuit. But with low-energy solutions becoming highly popular, could such extra sources of energy be redirected for alternative purposes?
High Output Power Capability of Vishay’s SIC46X Family
In systems requiring step-down conversion from a high voltage of 24 V to 48 V bus at high power, a 60 V controller paired with discrete 80 V MOSFETs are typically used, especially when power levels exceed the 20 W range. This is mainly because even the best BCD processes cannot offer high performance MOSFETs in the 60 V to 80 V range.
-
Current Regulators
-
Linear Regulators
-
DC to DC Converter and Switching Regulator Module
-
DC to DC Converter and Switching Regulator Chip
Voltage Regulators & Load Regulation Formula
Learn about voltage regulators, the math behind load regulation and what load regulators are used for.
MuRata's 1 W Regulated SMT DC-DC Converter
Murata has expanded its product range of embedded-core technology DC-DC converters with the NXF1 series, a cost effective, fully regulated, high isolation converter with 3.3 or 5 V outputs from Murata Power Solutions. Inputs available are nominal 3.3 and 5 V in an industry-standard surface-mount package with a uniquely low profile. Line regulation is typically better than 0.03 % and load regulation typically better than 0.5 %. All parts have continuous short circuit protection with auto re-start or latch-off depending on model and temperature. Input range is +/-5 % around the nominals of 3.3 and 5 V.