PMP9461.1, Complete Gate Drive and Bias Power Solution for Solar Micro Inverter's DC/DC and DC/AC Blocks
Texas Instruments이 부품 SM72295MA 을 사용하는 참조 설계
이미지
1 / 11
Description
- PMP9461.1, Complete Gate Drive and Bias Power Solution for Solar Micro Inverter's DC/DC and DC/AC Blocks. PMP9461 is a reference design with complete power and gate drive requirements for grid tie solar micro-inverters. The major goal of the reference design is to achieve significant integration and performance enhancement in gate drive as well as the bias supply segment of micro-inverters. The solution features SM72295 (full bridge gate driver with integrated current sense), SM74101 (7A Sink/3A source single driver), SM72482 (5A dual low side driver), LM5017 (as primary and secondary bias supply provider) and again the LM5017 for powering up the drivers in DC/AC section of inverters
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage20 to 40 V
-
Output Voltage12 V
-
Output Current0.25 A
-
Output Power3 W
-
Efficiency90.2 %
-
TopologyBuck- Synchronous
피쳐링 부품 (49)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
PTH08080WAH | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 10W 5-Pin DIP Module Tray | 구매 | |
|
|
TPS79533DCQ | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin(5+Tab) SOT-223 Tube | 구매 | |
|
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
|
LMV7235M5/NOPB | Texas Instruments | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R | 구매 | |
|
|
OPA2171AQDGKRQ1 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±18V/36V Automotive AEC-Q100 8-Pin VSSOP T/R | 구매 | |
|
|
ISO7420FCCDR | Texas Instruments | Digital Isolators | Digital Isolator CMOS 2-CH 50Mbps 8-Pin SOIC T/R | 구매 | |
|
|
UCC27531DBVT | Texas Instruments | Gate and Power Drivers | Driver 5A 1-OUT High Side/Low Side Non-Inv 6-Pin SOT-23 T/R | 구매 | |
|
|
LM317LIPK | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
|
UCC27324DRG4 | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R | 구매 | |
|
|
OPA2171AQDRQ1 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P ±18V/36V Automotive AEC-Q100 8-Pin SOIC T/R | 구매 | |
|
|
OPA2171AID | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube | 구매 | |
|
|
ISO7420FCCD | Texas Instruments | Digital Isolators | Digital Isolator CMOS 2-CH 50Mbps 8-Pin SOIC Tube | 구매 | |