PMP9461.6, Complete Gate Drive and Bias Power Solution for Solar Micro Inverter's DC/DC and DC/AC Blocks
Texas Instruments이 부품 SM72295MA 을 사용하는 참조 설계
이미지
1 / 11
Description
- PMP9461.6, Complete Gate Drive and Bias Power Solution for Solar Micro Inverter's DC/DC and DC/AC Blocks. PMP9461 is a reference design with complete power and gate drive requirements for grid tie solar micro-inverters. The major goal of the reference design is to achieve significant integration and performance enhancement in gate drive as well as the bias supply segment of micro-inverters. The solution features SM72295 (full bridge gate driver with integrated current sense), SM74101 (7A Sink/3A source single driver), SM72482 (5A dual low side driver), LM5017 (as primary and secondary bias supply provider) and again the LM5017 for powering up the drivers in DC/AC section of inverters
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage20 to 40 V
-
Output Voltage9 V
-
Output Current0.1 A
-
Output Power0.9 W
-
Efficiency90.2 %
-
TopologyFly-Buck
피쳐링 부품 (49)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM5017MR/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP Tube | 구매 | |
|
|
AMC1200SDUBR | Texas Instruments | Special Purpose Amplifiers | SP Amp ISOL Amp Single 5.5V 8-Pin SOP T/R | 구매 | |
|
|
LMV7235M5/NOPB | Texas Instruments | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R | 구매 | |
|
|
OPA2171AIDCUT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R | 구매 | |
|
|
ISO7420DR | Texas Instruments | Digital Isolators | Digital Isolator Logic 2-CH 1Mbps 8-Pin SOIC T/R | 구매 | |
|
|
UCC27531DBVT | Texas Instruments | Gate and Power Drivers | Driver 5A 1-OUT High Side/Low Side Non-Inv 6-Pin SOT-23 T/R | 구매 | |
|
|
LM317LIPK | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 32V 0.1A 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
|
TPS79533DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin(5+Tab) SOT-223 T/R | 구매 | |
|
|
UCC27324DRG4 | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R | 구매 | |
|
|
OPA2171AID | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube | 구매 | |
|
|
ISO7420FEDR | Texas Instruments | Digital Isolators | Digital Isolator Logic 2-CH 50Mbps 8-Pin SOIC T/R | 구매 | |
|
|
ISO7420FED | Texas Instruments | Digital Isolators | Digital Isolator Logic 2-CH 50Mbps 8-Pin SOIC Tube | 구매 | |