PMP9380, Synchronous Inverting Buck Converter Application Reference Design
Texas Instruments이 부품 LM46002PWP 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Buck Converter
Description
- PMP9380, Synchronous Inverting Buck Converter Application Reference Design. The PMP9380 reference design is a Synchronous Inverting Buck Converter using the LM46002 Synchronous Buck Regulator IC. The design accepts an input voltage of 18Vin to 42Vin and provides an output of -15V capable of supplying a maximum current of 0.5A to the load. This design was built on a 4-layer board (1 oz. copper on top and bottom layers and 0.5 oz. copper on two inner layers). Tests in this report were performed at 18Vin, 30Vin and 42Vin
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage18 to 42 V
-
Output Voltage-15 V
-
Output Current0.5 A
-
TopologyBuck
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM46002PWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 1V to 28V 2A 16-Pin HTSSOP EP Tube | 구매 | |