LM27403EVM-POL600, Evaluation Module using the LM27403 600kHz High Power Density POL
Texas Instruments이 부품 LM27403SQ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Buck Converter
- Communications and Telecom
- Digital Signal Processing
- Servers
- Storage Area Network
Description
- LM27403EVM-POL600, Evaluation Module using the LM27403 600kHz High Power Density POL. LM27403EVM-POL600 is a 600-kHz synchronous buck DC-DC regulator showcasing high power density and high efficiency. A 2N3904 BJT senses temperature to compensate for the copper temperature coefficient and to provide a thermal shut-down function based on a desired temperature set point. Precision enable, power supply tracking, open-drain power good indicator, remote sense and synchronization features are also provided. The module is solder mounted directly on the motherboard for maximum thermal performance
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 20 V
-
Output Voltage1.8 V
-
Output Current30 A
-
Efficiency93 %
-
TopologyBuck
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
CSD87350Q5D | Texas Instruments | Specialized Power ICs and Modules | Synchronous Buck Power Stage 8-Pin LSON-CLIP EP T/R | 구매 | |
|
|
LM27403SQX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin WQFN EP T/R | 구매 | |
|
|
LM27403SQX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin WQFN EP T/R | 구매 | |
|
|
LM27403SQ/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin WQFN EP T/R | 구매 | |
|
|
LM27403SQE/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin WQFN EP T/R | 구매 | |
|
|
LM27403SQE/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin WQFN EP T/R | 구매 | |
|
|
LM27403SQ/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin WQFN EP T/R | 구매 | |