PMP9361, CISPR 25 Class 5 Rated 1.5W Automotive Power Reference Design
Texas Instruments이 부품 LM34919CQTL/NOPB 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Automotive and Transportation
- Buck Converter
- Communications and Telecom
- Infotainment
- Safety
Description
- PMP9361, reference design provides an EMI optimized 1.5W power supply design for automotive applications. This design features the LM34919C, a 50V, 600mA buck regulator, AEC-Q100 qualified, with a switching frequency up to 2.6MHz and in ultra-small 2x2mm DSBGA package, making it suitable for automotive applications. The power supply generates a 3.3V output at 500mA, and the switching frequency is set at 2.1MHz to avoid AM bands interferences. The design comes with the input EMI filter to suppress the conducted emissions. It is tested under the CISPR 25, the automotive EMC standard, and the result is compliant with the Class 5 conducted emissions standard
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6 to 50 V
-
Output Voltage3.3 V
-
Output Current0.5 A
-
Output Power1.5 W
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM34919CQTL/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 50V Step Down Single-Out 2.5V to 45V 0.6A Automotive AEC-Q100 12-Pin DSBGA T/R | 구매 | |
|
|
LM34919CQTL/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 50V Step Down Single-Out 2.5V to 45V 0.6A Automotive AEC-Q100 12-Pin DSBGA T/R | 구매 | |