PMP4371, 380V/350mA Dimmable LED Driver using Single String LLC Solution without Dimming FET
Texas Instruments이 부품 UCC28700DBVT 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- LED Lighting
Description
- PMP4371, 380V/350mA Dimmable LED Driver using Single String LLC Solution without Dimming FET. PMP4371 reference design is based on PMP4350 and supports higher output voltage up to 380V. Different from PMP4350, the high voltage LED switch MOSFET is removed and reduced overall cost. With additional resistor and capacitor from LEDSW to CS pin, the LED driver demos good linearity dimming performance under analog and PWM dimming mode. High efficiency (>94%), high PF(>0.94) isolated AC/DC single string output LED lighting solution for high watt (>100W) general LED lighting. The topology uses Transition Mode PFC plus LLC control and achieves high efficiency (>94%) and high PF(>0.94)
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage380 V
-
Output Current0.35 A
-
Output Power133 W
-
TopologyHalf Bridge- LLC|PFC- Boost|Flyback- Quasi Resonant
피쳐링 부품 (29)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM2904QDR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP ±13V/26V 8-Pin SOIC T/R | 구매 | |
|
|
LM2904N/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±13V/26V 8-Pin PDIP Tube | 구매 | |
|
|
LM2904ITPX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±13V/26V 8-Pin DSBGA T/R | 구매 | |
|
|
LM2904PSR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP ±13V/26V 8-Pin SOP T/R | 구매 | |
|
|
LM2904P | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP ±13V/26V 8-Pin PDIP Tube | 구매 | |
|
|
LM2904M/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±13V/26V 8-Pin SOIC Tube | 구매 | |
|
|
LM2904MX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±13V/26V 8-Pin SOIC T/R | 구매 | |
|
|
LM2904MX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±13V/26V 8-Pin SOIC T/R | 구매 | |
|
|
LM2904ITPX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±13V/26V 8-Pin DSBGA T/R | 구매 | |
|
|
LM2904PE4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP ±13V/26V 8-Pin PDIP Tube | 구매 | |
|
|
UCC25710DW | Texas Instruments | PWM and Resonant Controllers | Voltage Mode PWM Controller 800mA 350kHz 20-Pin SOIC Tube | 구매 | |
|
|
LM2904DR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP ±13V/26V 8-Pin SOIC T/R | 구매 | |