PMP4342, Low cost 7W A-Lamp LED Driver Solution using Primary Side Sensing LED Controller
Texas Instruments이 부품 UCC28700 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Displays
- LED Lighting
Description
- PMP4342, Low cost 7W A-Lamp LED Driver Solution using Primary Side Sensing LED Controller. Design demonstrates simple A-lamp LED driver solution using primary side sensing TPS92315. Valley filled circuit is used to achieve high PF performance(>0.7). The efficiency is 86.5% with 23v350mA output. Overall current cross regulation <+/-1%
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage180 to 265 (AC) V
-
Output Voltage23 V
-
Output Current0.35 A
-
Output Power8.05 W
-
TopologyFlyback- Quasi Resonant
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
UCC28700DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 구매 | |
|
|
UCC28700DBVT | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 구매 | |
|
|
UCC28700QDBVRQ1 | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 8.45V 140kHz T/R 6-Pin SOT-23 Automotive AEC-Q100 | 구매 | |