PMP4350, Universal AC Input 150W Single String 200V/700mA Output LLC Converter without CT
Texas Instruments이 부품 UCC28810D 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Displays
- LED Lighting
Description
- PMP4350, Universal AC Input 150W Single String 200V/700mA Output LLC Converter without CT. Reference design is a high efficacy (>94%) isolated AC/DC single string output LED lighting solution for high watt (>100W) general LED lighting. The topology uses Transition Mode PFC plus LLC control, which can support PWM dimming and analog dimming on the output side. The target application for this reference design is TV LED backlight, outdoor and high-bay general LED lighting. CT is eliminated in the design and the PSR controller UCC28700 is used for aux power in order to reduce overall cost
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage200 V
-
Output Current0.7 A
-
Output Power140 W
-
TopologyHalf Bridge- LLC|PFC- Boost|Flyback- Quasi Resonant
피쳐링 부품 (35)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
UCC27324DGNRG4 | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R | 구매 | |
|
|
LM2904DR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP ±13V/26V 8-Pin SOIC T/R | 구매 | |
|
|
LM2904PWR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP ±13V/26V 8-Pin TSSOP T/R | 구매 | |
|
|
LM2904 MWC | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±13V/26V Wafer | 구매 | |
|
|
LM2904PWRE4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Gain Amplifier ±13V/26V 8-Pin TSSOP T/R | 구매 | |
|
|
LM2904P | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP ±13V/26V 8-Pin PDIP Tube | 구매 | |
|
|
LM2904N/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±13V/26V 8-Pin PDIP Tube | 구매 | |
|
|
UCC28700DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 구매 | |
|
|
UCC25710DW | Texas Instruments | PWM and Resonant Controllers | Voltage Mode PWM Controller 800mA 350kHz 20-Pin SOIC Tube | 구매 | |
|
|
LM2904DGKR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP ±13V/26V 8-Pin VSSOP T/R | 구매 | |
|
|
LM2904MX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±13V/26V 8-Pin SOIC T/R | 구매 | |
|
|
LM2904ITPX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±13V/26V 8-Pin DSBGA T/R | 구매 | |