PMP4340.1, Low Cost 4.2W Non-Isolated GU10 LED Driver Solution (20Vout@.12A)
Texas Instruments이 부품 UCC28700 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Displays
- LED Lighting
Description
- PMP4340.1, Low Cost 4.2W Non-Isolated GU10 LED Driver Solution (20Vout@.12A). Design demonstrates simple GU10 LED driver solution using primary side sensing TPS92315. Non-isolated flyback topology is used in the design to achieve high efficiency(>82.3% typically) with reduced cost. The overall form factor is 26x16x11mm. Overall current cross regulation <+/-1.2%
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage20 V
-
Output Current0.12 A
-
Output Power2.4 W
-
TopologyBuck- Upside Down
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
UCC28700QDBVRQ1 | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 8.45V 140kHz T/R 6-Pin SOT-23 Automotive AEC-Q100 | 구매 | |
|
|
UCC28700DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 구매 | |
|
|
UCC28700DBVT | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 구매 | |