| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| ±20 | |
| 0.16 | |
| 14000@10V | |
| 50(Max)@18V | |
| 625 | |
| 8(Max) | |
| 8(Max) | |
| 8(Max) | |
| 8(Max) | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 3.9 |
| Package Width | 2.28 |
| Package Length | 4.57 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | E-Line |
| 3 | |
| Lead Shape | Through Hole |
Amplify electronic signals and switch between them with the help of Diodes Zetex's ZVP3306A power MOSFET. Its maximum power dissipation is 625 mW. This device is made with dmos technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This P channel MOSFET transistor operates in enhancement mode.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.