VishayT55T226M010C0070Condensatore polimerico al tantalio
Cap Tant Polymer 22uF 10VDC T CASE 20%( 3.5 X 2.8 X 1.2mm) Inward L SMD 3528-12 0.07 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 22uF | |
| 20% | |
| 10VDC | |
| 0.07 | |
| Ultra Low | |
| 1.22 | |
| 22 | |
| Polar | |
| 10 | |
| Ultra Low ESR | |
| No | |
| Yes | |
| T | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.2 | |
| 3528-12 | |
| 105 to 125 | |
| -55 | |
| 105 | |
| 3.5 | |
| 2.8 | |
| 1.2(Max) |
Looking for high capacitance with a low footprint design? This T55T226M010C0070 tantalum solid capacitor from Vishay is what you need. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 105 °C. Its leakage current is 22 μA. It has a tolerance of 20%. Its capacitance value is 22uF. This product is 3.5 mm long, 1.2(Max) mm tall and 2.8 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.