VishayT51D685M035C0120Condensatore polimerico al tantalio

Cap Tant Polymer 6.8uF 35VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.12 Ohm 125°C T/R Automotive AEC-Q200

T51 vPolyTan™ Polymer Surface-Mount Chip Capacitors

Avionics, military, and space (AMS) applications are experiencing high growth due to the need for new and advanced equipment to replace the old systems that have outgrown their usefulness. These new systems are being designed to meet next-generation air, battlefield, and space requirements. Systems like Identify Friend or Foe (IFF) and phased array radar for tracking and target detection, avionics controls and displays, and power systems are designed for extreme environmental and electrical characteristics, like those in MIL-STD-704. The need for AMS customers to maintain their competitive edge is what’s driving market growth.

A byproduct of this modernization effort is the need for capacitors with higher volumetric efficiency, reliability, voltage ratings, and bulk capacitance. To meet this need, engineers have been turning to Vishay Intertechnology’s vPolyTan™ solid polymer tantalum capacitors. The introduction of T51 brings to market a highly robust polymer solution which offers an improvement over standard polymer tantalum in Biased Humidity and Temperature cycling performance.



Key Product Features

  • AEC-Q200 qualified polymer tantalum capacitors.
  • High volumetric efficiency - able to offer more capacitance than available in other technologies.
  • Low ESR - more highly conductive polymer cathode system provides lower ESR than traditional tantalum capacitors.


Markets and Applications

  • Mobility
  • ADAS & Infotainment
  • Body Electronics
    • Light & rain sensors
    • Communication bus
    • Car alarms
    • Windshield wipers
    • Small motor drives
    • Tire Pressure sensors
  • In-Vehicle Systems
    • USB Type-C chargers
    • Seat controls
    • Window & mirror controls
    • Panoramic roof systems
    • Cruise control

Import TariffMay apply to this part

Totale in stock: 2.230 pezzi

Regional Inventory: 1.730

    Total$1.32Price for 1

    1.730 in magazzino: Spedisce domani

    • Service Fee  $7.00

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2240+
      Manufacturer Lead Time:
      48 settimane
      Minimum Of :
      1
      Maximum Of:
      230
      Country Of origin:
      Giappone
         
      • Price: $1.3188
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2240+
      Manufacturer Lead Time:
      48 settimane
      Country Of origin:
      Giappone
      • In Stock: 230 pezzi
      • Price: $1.3188
    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2526+
      Manufacturer Lead Time:
      48 settimane
      Country Of origin:
      Giappone
      • In Stock: 1.500 pezzi
      • Price: $1.2791
    • (500)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2311+
      Manufacturer Lead Time:
      48 settimane
      Country Of origin:
      Giappone
      • In Stock: 500 pezzi
      • Price: $0.7123

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.