Infineon Technologies AGSMBTA06E6433HTMA1GP BJT
Trans GP BJT NPN 80V 0.5A 330mW 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 80 | |
| 80 | |
| 4 | |
| 0.25@10mA@100mA | |
| 0.5 | |
| 100@100mA@1V|100@10mA@1V | |
| 330 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
This specially engineered NPN SMBTA06E6433HTMA1 GP BJT from Infineon Technologies comes with a variety of characteristics including absolute maximum ratings, thermal characteristics, and DC and AC electrical characteristics. This bipolar junction transistor's maximum emitter base voltage is 4 V. Its maximum power dissipation is 330 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 4 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
