| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.10.00.40 |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Maximum DC Reverse Voltage (V) | 650 |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 650 |
| Maximum Continuous Forward Current (A) | 30(Typ) |
| Maximum Forward Voltage (V) | 1.87 |
| Peak Reverse Current (uA) | 0.36 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Wafer |
| Package Width | 2.3 mm |
| Package Length | 3.46 mm |
| PCB changed | 2 |
| Supplier Package | Die |
| Pin Count | 2 |