VishaySI7148DP-T1-GE3MOSFETs
SI7148DP-T1-GE3 Vishay MOSFETs Transistor N-CH 75V 28A 8-Pin PowerPAK SO T/R - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 75 | |
| ±20 | |
| 2.5 | |
| 28 | |
| 100 | |
| 1 | |
| 11@10V | |
| 33@4.5V|68@10V | |
| 68 | |
| 2900@35V | |
| 5400 | |
| 100|18 | |
| 255|46 | |
| 35|39 | |
| 33|17 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.07(Max) |
| Package Width | 5.89 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | PowerPAK SO EP |
| 8 | |
| Lead Shape | No Lead |
Thanks to Vishay, both your amplification and switching needs can be taken care of with one component: the SI7148DP-T1-GE3 power MOSFET. Its maximum power dissipation is 5400 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with TrenchFET technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.