Pulse Electronics CorporationPA0264NLTTrasformatore d'impulso
Pulse Transformer 1:1:1 1000Vrms 0.75Ohm Prim. DCR 0.75Ohm Sec. DCR 6 Terminal SMD Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.40.65 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Gate Drive Transformer | |
| 1:1:1 | |
| 1140(Min) | |
| 0.65 | |
| 0.75 | |
| 0.75 | |
| 1000Vrms | |
| 12.7 | |
| Surface Mount | |
| 6 | |
| -40 | |
| 130 | |
| SMD | |
| Tape and Reel | |
| 0.28 | |
| 6.73 | |
| 8.64 | |
| 3.56 |
If your circuit transmits digital information then this PA0264NLT pulse transformer from Pulse will easily produce electrical pulses from the frequencies in your circuit. This pulse transformer has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has 6 terminals. It also has a gate drive transformer. The maximum DCR on the primary side is 0.75 Ohm, while its 0.75 Ohm on the secondary side. This product is 6.73 mm long, 3.56 mm tall and 8.64 mm deep. It has a turn ratio of 1:1:1.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

