Più cercati
Pulse Electronics CorporationP0544NLTTrasformatore d'impulso
Pulse Transformer 1:1:1 1500VDC 1.25Ohm Prim. DCR 1.25Ohm Sec. DCR 8 Terminal SMD Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.40.65 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Gate Drive Transformer | |
| 1:1:1 | |
| 3300(Min) | |
| 0.8 | |
| 1.25 | |
| 1.25 | |
| 1500VDC | |
| 45.1 | |
| Surface Mount | |
| 8 | |
| -40 | |
| 130 | |
| SMD | |
| Tape and Reel | |
| 0.6 | |
| 9.02 | |
| 8.64 | |
| 7.62 | |
| >50kHz |
This P0544NLT pulse transformer from Pulse is optimized for transmitting electrical pulses of digital information. This pulse transformer has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has 8 terminals. It also has a gate drive transformer. The maximum DCR on the primary side is 1.25 Ohm, while its 1.25 Ohm on the secondary side. It has a turn ratio of 1:1:1. This product is 9.02 mm long, 7.62 mm tall and 8.64 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.