Pulse Electronics CorporationP0544NLTrasformatore d'impulso

Pulse Transformer 1:1:1 1500VDC 1.25Ohm Prim. DCR 1.25Ohm Sec. DCR 8 Terminal SMD

Easily capture rectangular electrical pulses of voltage changes in your circuit using this P0544NL pulse transformer from Pulse. This pulse transformer has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has 8 terminals. It also has a gate drive transformer. The maximum DCR on the primary side is 1.25 Ohm, while its 1.25 Ohm on the secondary side. It has a turn ratio of 1:1:1. This product is 9.02 mm long, 7.62 mm tall and 8.64 mm deep.

26.150 pezzi: disponibili per la spedizione 2 domani

    Total$56.89Price for 50

    • (50)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2440+
      Manufacturer Lead Time:
      10 settimane
      Country Of origin:
      Cina
      • In Stock: 26.150 pezzi
      • Price: $1.1379

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.