onsemiNVTFS5124PLTWGMOSFETs

Trans MOSFET P-CH 60V 2.4A Automotive AEC-Q101 8-Pin WDFN EP T/R

This NVTFS5124PLTWG power MOSFET from ON Semiconductor can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 3000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.

5.000 pezzi: disponibili per la spedizione 2 domani

    Total$1,259.50Price for 5000

    • (5000)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2502+
      Manufacturer Lead Time:
      17 settimane
      Country Of origin:
      Malaysia
      • In Stock: 5.000 pezzi
      • Price: $0.2519

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.