onsemiNSS1C301ET4GGP BJT

Trans GP BJT NPN 100V 3A 2100mW 3-Pin(2+Tab) DPAK T/R

The versatility of this NPN NSS1C301ET4G GP BJT from ON Semiconductor makes it capable of being use as either a switch or amplifier in your circuit. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 1400 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 6 V.

1.450 pezzi: disponibili per la spedizione 5 domani

    Total$4.55Price for 5

    • disponibili per la spedizione 5 domani

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 1.450 pezzi
      • Price: $0.909

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.