Analog DevicesLT3040EDD#PBFLinear Regulators
LDO Regulator Pos 0V to 15V 0.2A 10-Pin DFN EP Tube
The LT3040 from Analog Devices, is a high performance, robust Voltage Output Reference/DAC buffer that employs a unique architecture that seeks to maintain the precision and accuracy of the Reference or DAC while sourcing up to 200mA. It features ADI’s ultralow noise and ultrahigh PSRR architecture for powering noise sensitive, high accuracy systems. Designed as an advanced voltage buffer for Voltage Output References/DACs, the LT3040 features extremely low 1/f noise, very low wideband noise, excellent PSRR over a wide frequency range and low dropout performance – a typical 350mV dropout at 200mA of source current.
Operating quiescent current is nominally 2.5mA and drops to <1μA in shutdown. The LT3040’s wide output voltage range (0V to 15V) while maintaining unity-gain operation provides virtually constant output noise, PSRR, bandwidth and load regulation independent of the VIN voltage. Additionally, the buffer features programmable current limit, fast start capability and a FAULT flag to indicate faults on the output.
The LT3040 is stable with a minimum 4.7μF ceramic output capacitor. Built-in protection includes reverse supply voltage protection, reverse current protection, internal current limit with fold-back and thermal limit with hysteresis. The LT3040 is available in thermally enhanced 12-Lead MSOP and 10-Lead 3mm × 3mm DFN packages.
Key Features and Benefits
- Excellent wide-band noise filtering, ideal for post-regulating high speed switching supplies
- Retains the noise performance of front-end high-precision reference
- More headroom and higher efficiency
Applications
- Instrumentation: High precision voltage references or very low noise instrument
- General Purpose: Powering or buffering high speed/high precision data converters
Block Diagrams and Tables



Related Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1(Typ) | |
| Adjustable | |
| 0 to 15 | |
| 0.2 | |
| 1.8 | |
| 20 | |
| 0.065@1mA|0.22@50mA|0.315@100mA|0.52@200mA | |
| 3uV/V | |
| 0.5mV | |
| 8 | |
| 43°C/W | |
| 5.5°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.


