Analog DevicesDC2783APower Management Development Boards and Kits
LT3040EDD Demo Board, 20V, 200mA, Ultralow Noise, Ultrahigh PSRR Precision DAC/Reference Buffer
Demo board DC2783A features the LT3040, a 200mA high performance, robust voltage reference/DAC buffer. LT3040 has ultralow output noise, ultrahigh power supply rejection ratio (PSRR) and low dropout voltage for powering noise sensitive, high accuracy systems.
DC2783A has two inputs: V+ and VIN. V+ supplies power to the buffer, operating over a range from 2V to 20V. VIN is the regulation set-point for the output with a range from 0V to 15V. Current limit is programmable by connecting a resistor, R3, from ILIM to GND. The ILIM can also serve as a current monitor pin with a range from 0V to 300mV.
The LT3040 from Analog Devices, is a high performance, robust Voltage Output Reference/DAC buffer that employs a unique architecture that seeks to maintain the precision and accuracy of the Reference or DAC while sourcing up to 200mA. It features ADI’s ultralow noise and ultrahigh PSRR architecture for powering noise sensitive, high accuracy systems. Designed as an advanced voltage buffer for Voltage Output References/DACs, the LT3040 features extremely low 1/f noise, very low wideband noise, excellent PSRR over a wide frequency range and low dropout performance – a typical 350mV dropout at 200mA of source current.
Operating quiescent current is nominally 2.5mA and drops to <1μA in shutdown. The LT3040’s wide output voltage range (0V to 15V) while maintaining unity-gain operation provides virtually constant output noise, PSRR, bandwidth and load regulation independent of the VIN voltage. Additionally, the buffer features programmable current limit, fast start capability and a FAULT flag to indicate faults on the output.
The LT3040 is stable with a minimum 4.7μF ceramic output capacitor. Built-in protection includes reverse supply voltage protection, reverse current protection, internal current limit with fold-back and thermal limit with hysteresis. The LT3040 is available in thermally enhanced 12-Lead MSOP and 10-Lead 3mm × 3mm DFN packages.
Key Features and Benefits
- Excellent wide-band noise filtering, ideal for post-regulating high speed switching supplies
- Retains the noise performance of front-end high-precision reference
- More headroom and higher efficiency
Applications
- Instrumentation: High precision voltage references or very low noise instrument
- General Purpose: Powering or buffering high speed/high precision data converters
Block Diagrams and Tables



Related Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| DC2783A | |
| Automotive | No |
| PPAP | No |
| Demonstration Circuit | |
| Linear Regulator | |
| 3.8VDC to 20VDC | |
| LT3040EDD |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.


