IXYSIXFN64N50PMOSFETs

Trans MOSFET N-CH 500V 50A 4-Pin SOT-227B

Amplify electronic signals and switch between them with the help of Ixys Corporation's IXFN64N50P power MOSFET. Its maximum power dissipation is 625000 mW. This device utilizes polar hiperfet technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.