Infineon Technologies AGIPP60R125CPXKSA1MOSFETs

Trans MOSFET N-CH 600V 25A 3-Pin(3+Tab) TO-220 Tube

Amplify electronic signals and switch between them with the help of Infineon Technologies' IPP60R125CPXKSA1 power MOSFET. Its maximum power dissipation is 208000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes coolmos technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.

473 pezzi: disponibili per la spedizione 3 domani

    Total$5.86Price for 1

    • disponibili per la spedizione 3 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2539+
      Manufacturer Lead Time:
      17 settimane
      Country Of origin:
      Cina
      • In Stock: 473 pezzi
      • Price: $5.8599

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.